Bott 2 Door Sheet Steel Cupboard 2 m 1.05m, 550 mm

Subtotal (1 unit)*

€1,081.27

(exc. VAT)

€1,329.96

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 07 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€1,081.27

*price indicative

RS Stock No.:
660-458
Mfr. Part No.:
16926774.16
Manufacturer:
Bott
Find similar products by selecting one or more attributes.
Select all

Brand

Bott

Sub Type

Kitted Cupboard

Product Type

Cupboard

Number of Doors

2

Number of Shelves

4

Lockable

Yes

Material

Sheet Steel

Depth

550mm

Height

2m

Width

1.05m

Standards/Approvals

No

RoHS Status: Exempt

COO (Country of Origin):
GB
The Bott Verso Ventilated door PPE cupboard is expertly designed for efficient storage and organisation in janitorial and work environments. Crafted from robust, fully welded steel, this cupboard features a central vertical partition, ensuring space is optimally used. Equipped with double ventilated doors, it provides enhanced airflow for stored items, while the four adjustable height galvanised steel shelves can each support up to 75kg U.D.L. The elegant light grey powder coat finish not only enhances durability but also integrates seamlessly into any setting. Its dimensions of 1050mm in width, 550mm in depth, and 2000mm in height make it a practical solution for various storage needs, accommodating larger tools and equipment with ease.

Robust fully welded steel construction ensures long lasting durability

Ventilated doors enhance airflow promoting a healthier storage environment

Four adjustable galvanised steel shelves provide flexible storage options

Shelf load capacity of 75kg U.D.L. supports heavy tools and equipment

Light grey powder coat finish offers a sleek and professional appearance

Space efficient design with a central vertical partition optimises storage

Suitable for various settings from workshops to janitorial rooms

Easy to clean surface maintains aesthetic appeal over time

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy