Bott 1 Door Sheet Steel Cupboard 1.65 m 1.05m, 550 mm
- RS Stock No.:
- 660-464
- Mfr. Part No.:
- 16928022.16
- Manufacturer:
- Bott
Subtotal (1 unit)*
€930.36
(exc. VAT)
€1,144.34
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 08 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €930.36 |
*price indicative
- RS Stock No.:
- 660-464
- Mfr. Part No.:
- 16928022.16
- Manufacturer:
- Bott
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bott | |
| Product Type | Cupboard | |
| Sub Type | Computer Cupboard | |
| Number of Doors | 1 | |
| Number of Shelves | 1 | |
| Lockable | Yes | |
| Material | Sheet Steel | |
| Height | 1.65m | |
| Depth | 550mm | |
| Width | 1.05m | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Bott | ||
Product Type Cupboard | ||
Sub Type Computer Cupboard | ||
Number of Doors 1 | ||
Number of Shelves 1 | ||
Lockable Yes | ||
Material Sheet Steel | ||
Height 1.65m | ||
Depth 550mm | ||
Width 1.05m | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Bott Verso computer cupboard with monitor cupboard is designed to provide secure and organised storage for both computing and workspace needs. This robust unit features a fully welded steel housing and a lockable, ventilated monitor cupboard complete with a window door, ensuring your equipment is protected while remaining accessible. With a writing top and a back panel, you can enjoy a versatile work surface, while the lockable cupboard and a slide out keyboard tray offer easy access and additional security. Finished in a durable powder coat paint in light grey (RAL 7035), this cupboard blends seamlessly into any environment, making it a practical solution for both offices and workshops. With dimensions of 1050x550x1650mm and a load capacity of up to 75kg, it meets a variety of storage requirements efficiently.
Robustly designed with fully welded steel housing for enhanced durability
Features a lockable ventilated monitor cupboard with a window door for security and accessibility
Includes a writing top and back panel for multifunctional workspace use
A lockable cupboard provides additional secure storage
Equipped with a lockable slide out keyboard tray for convenient equipment access
Adjustable height galvanised steel shelf can support up to 75kg for versatile storage options
Finished in a resilient powder coat offering a professional appearance in light grey
Related links
- Bott 1 Door Sheet Steel Cupboard 1.65 m 1.05m, 550 mm
- Bott 2 Door Sheet Steel Cupboard 1 m 1.05m, 550 mm
- Bott 2 Door Sheet Steel Cupboard 2 m 1.05m, 550 mm
- Insertion & Extraction Tools
- Cable Knives | Cable Stripping Knife
- Connector Wrenches
- Crimp Tool Positioners, Turrets & Locators
- RS PRO 175mm LCD Inclinometer
