Bott 2 Door Sheet Steel Cupboard 1 m 1.05m, 550 mm
- RS Stock No.:
- 659-556
- Mfr. Part No.:
- 16926555.24
- Manufacturer:
- Bott
Subtotal (1 unit)*
€638.46
(exc. VAT)
€785.31
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 08 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €638.46 |
*price indicative
- RS Stock No.:
- 659-556
- Mfr. Part No.:
- 16926555.24
- Manufacturer:
- Bott
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bott | |
| Product Type | Cupboard | |
| Sub Type | Kitted Cupboard | |
| Number of Doors | 2 | |
| Number of Shelves | 4 | |
| Lockable | Yes | |
| Material | Sheet Steel | |
| Width | 1.05m | |
| Standards/Approvals | No | |
| Depth | 550mm | |
| Height | 1m | |
| Select all | ||
|---|---|---|
Brand Bott | ||
Product Type Cupboard | ||
Sub Type Kitted Cupboard | ||
Number of Doors 2 | ||
Number of Shelves 4 | ||
Lockable Yes | ||
Material Sheet Steel | ||
Width 1.05m | ||
Standards/Approvals No | ||
Depth 550mm | ||
Height 1m | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Bott Verso kitted cupboard is designed to enhance organization and efficiency in any workspace. Constructed with a robust, fully welded steel housing, this cupboard features a central vertical partition that maximizes storage potential. Its double, reinforced doors provide easy access to four adjustable height, galvanized steel shelves, each capable of bearing a substantial load of up to 75kg U.D.L. Finished in a sleek powder coat paint in a stylish crimson red (RAL 3004) and light grey (RAL 7035), this cupboard is not only functional but also aesthetically pleasing. With dimensions of 1050mm in width, 550mm in depth, and 1000mm in height, it fits seamlessly into various environments while boasting a substantial gross weight of 67.34kg for enhanced stability and reliability.
Available in an eye-catching crimson red and subtle light grey
Compact dimensions fit well within limited spaces without compromising on storage
Designed for versatility in workshops, garages, and industrial settings
