Bott 2 Door, 2 Drawer Steel Cupboard 2 m 1.3m, 550 mm
- RS Stock No.:
- 660-784
- Mfr. Part No.:
- 16926654.16
- Manufacturer:
- Bott
Subtotal (1 unit)*
€1,532.20
(exc. VAT)
€1,884.61
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €1,532.20 |
*price indicative
- RS Stock No.:
- 660-784
- Mfr. Part No.:
- 16926654.16
- Manufacturer:
- Bott
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bott | |
| Product Type | Cupboard | |
| Sub Type | Kitted Cupboard | |
| Number of Doors | 2 | |
| Number of Shelves | 4 | |
| Number of Drawers | 2 | |
| Lockable | Yes | |
| Material | Steel | |
| Height | 2m | |
| Width | 1.3m | |
| Standards/Approvals | No | |
| Depth | 550mm | |
| Select all | ||
|---|---|---|
Brand Bott | ||
Product Type Cupboard | ||
Sub Type Kitted Cupboard | ||
Number of Doors 2 | ||
Number of Shelves 4 | ||
Number of Drawers 2 | ||
Lockable Yes | ||
Material Steel | ||
Height 2m | ||
Width 1.3m | ||
Standards/Approvals No | ||
Depth 550mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Bott Verso Kitted Cupboard offers a robust storage solution, expertly crafted to meet everyday organisational needs in professional environments. Its fully welded steel housing ensures durability, while the double reinforced doors provide secure access to contents. With four adjustable galvanised steel shelves capable of supporting a uniform distributed load of up to 75kg, it combines versatility and strength. Measuring at 1300mm in width, 550mm in depth, and 2000mm in height, this cupboard is designed to accommodate a variety of items efficiently. Finished in a durable powder coat paint in a light grey RAL 7035, it seamlessly fits into any workspace aesthetic. This cupboard not only enhances storage capabilities but also maintains a neat and orderly environment, making it ideal for workshops and commercial settings.
Constructed from fully welded sheet steel for maximum stability and durability
Features four adjustable shelves for tailored storage capacity
Includes two drawers with 100% extension slides each holding a load of 75kg
Finished with a powder coat in light grey which ensuring a professional appearance
Designed with reinforced doors for added security and longevity
Compact design optimises floor space while offering generous storage
Heavy duty construction supports high load capacities perfect for diverse tools and equipment
User friendly access with plain door design allowing for easy usability
