Bott, 7 Drawer Steel Floor Standing Cabinet 965 mm 80mm, 550 mm

Subtotal (1 unit)*

€1,304.62

(exc. VAT)

€1,604.68

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 17 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€1,304.62

*price indicative

RS Stock No.:
660-535
Mfr. Part No.:
16927008.24
Manufacturer:
Bott
Find similar products by selecting one or more attributes.
Select all

Brand

Bott

Sub Type

Mobile Cabinet

Product Type

Cabinet

Floor Standing

Yes

Number of Drawers

7

Lockable

Yes

Wheeled

Yes

Material

Steel

Width

80mm

Depth

550mm

Height

965mm

Standards/Approvals

No

RoHS Status: Exempt

COO (Country of Origin):
GB
The Bott Verso Mobile drawer cabinet combines functionality and durability, designed specifically for versatile workplace storage. Housed in a robust, fully welded steel frame, this cabinet features seven drawers, each designed for maximum load capacity and easy access. Ideal for workshop environments, the cabinet’s integrated push pull handle and 125mm diameter castors allow for seamless manoeuvrability. With a sleek finish in RAL 3004 crimson red and RAL 7035 light grey, it not only serves a practical purpose but also enhances your workspace aesthetic. Measuring 800x550x965mm, it is tailored to fit diverse settings while optimising storage capabilities.

Robust fully welded steel housing for durability and long lasting use

Comes with 100% extension drawers for easy access to contents

Drawer configuration includes six 100mm drawers and one 125mm drawer catering to various storage needs

Drawer load capacity of 50kg ensures reliable storage of tools and materials

Smoothly gliding drawers are equipped with blocking features for safety

Versatile design with push pull handle for effortless movement

125mm diameter castors facilitate easy transportation across different surfaces

Finished with durable powder coat paint in stylish colour options for a modern touch

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy