Bott, 6 Drawer Sheet Steel Floor Standing Cabinet 965 mm 80mm, 550 mm
- RS Stock No.:
- 659-234
- Mfr. Part No.:
- 16927005.24
- Manufacturer:
- Bott
Subtotal (1 unit)*
€1,201.02
(exc. VAT)
€1,477.25
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €1,201.02 |
*price indicative
- RS Stock No.:
- 659-234
- Mfr. Part No.:
- 16927005.24
- Manufacturer:
- Bott
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bott | |
| Sub Type | Mobile Cabinet | |
| Product Type | Cabinet | |
| Floor Standing | Yes | |
| Number of Drawers | 6 | |
| Lockable | Yes | |
| Wheeled | Yes | |
| Material | Sheet Steel | |
| Standards/Approvals | No | |
| Depth | 550mm | |
| Height | 965mm | |
| Width | 80mm | |
| Select all | ||
|---|---|---|
Brand Bott | ||
Sub Type Mobile Cabinet | ||
Product Type Cabinet | ||
Floor Standing Yes | ||
Number of Drawers 6 | ||
Lockable Yes | ||
Wheeled Yes | ||
Material Sheet Steel | ||
Standards/Approvals No | ||
Depth 550mm | ||
Height 965mm | ||
Width 80mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Bott Verso Mobile drawer cabinet is designed to bring order and efficiency to your workspace. With six fully welded steel drawers and a top tray equipped with a mat, this cabinet provides robust storage solutions for a variety of tools and materials. Its push pull handle facilitates easy movement while the 125mm diameter castors ensure excellent mobility. The unit is finished in a durable powder coat paint, combining the striking RAL 3004 crimson red with a sleek RAL 7035 light grey, making it a stylish yet functional addition to any professional environment. Ideal for workshops and garages, this drawer cabinet optimises your productivity through practical organisation and access to essential items.
Robust fully welded steel housing enhances durability
Six drawers allow for organised storage of various tools and materials
100% extension drawers with drawer blocking ensure safety and accessibility
Push pull handle for easy manoeuvrability around the workspace
125mm diameter castors offer smooth mobility over various floor types
Drawer configuration includes three 100mm two 125mm and one 175mm drawer height for versatile storage options
Finished in a long lasting powder coat paint for aesthetic appeal and protection
Main colours: RAL 3004 crimson red and RAL 7035 light grey for a modern look
Capable of holding up to 50kg per drawer making it suitable for heavy storage needs
The top tray is perfect for quick access to frequently used items
