Bott 1 Door Sheet Steel Cupboard 45 mm 525mm, 550 mm
- RS Stock No.:
- 660-549
- Mfr. Part No.:
- 16926030.24
- Manufacturer:
- Bott
Subtotal (1 unit)*
€263.45
(exc. VAT)
€324.04
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 08 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €263.45 |
*price indicative
- RS Stock No.:
- 660-549
- Mfr. Part No.:
- 16926030.24
- Manufacturer:
- Bott
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bott | |
| Sub Type | Shelf Cupboard | |
| Product Type | Cupboard | |
| Floor Standing | No | |
| Number of Doors | 1 | |
| Number of Shelves | 1 | |
| Wheeled | No | |
| Material | Sheet Steel | |
| Width | 525mm | |
| Standards/Approvals | No | |
| Height | 45mm | |
| Depth | 550mm | |
| Select all | ||
|---|---|---|
Brand Bott | ||
Sub Type Shelf Cupboard | ||
Product Type Cupboard | ||
Floor Standing No | ||
Number of Doors 1 | ||
Number of Shelves 1 | ||
Wheeled No | ||
Material Sheet Steel | ||
Width 525mm | ||
Standards/Approvals No | ||
Height 45mm | ||
Depth 550mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Bott Verso Shelf Cupboard is designed to provide a practical storage solution for various work environments. With a robust, fully welded steel housing, this cupboard features a single, reinforced door that opens to reveal an adjustable galvanised steel shelf capable of supporting up to 75kg. Finished in a stylish combination of RAL 3004 crimson red and RAL 7035 light grey, it not only serves a functional purpose but also enhances the aesthetic of your workspace. Its compact dimensions of 525x550x450mm make it suitable for smaller areas without sacrificing capacity. Ideal for use in workshops, garages, or office facilities, this cupboard successfully combines durability and design to offer an efficient storage option.
Constructed from fully welded steel for enhanced integrity and longevity
Features a single easy to use reinforced door for convenient access
Adjustable galvanised steel shelf supports a substantial load of 75kg
Compact size makes it an excellent fit for any workspace large or small
Stylish dual tone finish adds a modern touch to your environment
Powder coated surface ensures resistance against wear and tear
Ideal for storing tools documents or equipment in a secure manner
Manufactured in GB which ensuring high quality standards are met
Related links
- Bott 1 Door Sheet Steel Cupboard 45 mm 525mm, 550 mm
- Bott 1 Door Sheet Steel Cupboard 800 mm 525mm, 550 mm
- Bott 1 Door Sheet Steel Cupboard 900 mm 525mm, 550 mm
- Bott 1 Door Sheet Steel Cupboard 600 mm 525mm, 550 mm
- Bott 1 Door Sheet Steel Cupboard 1 m 525mm, 550 mm
- Bott 1 Door Sheet Steel Cupboard 2 m 525mm, 550 mm
- Bott 1 Door 550 mm
- Bott 1 Door 550 mm
