Bott 2 Door, 2 Drawer Sheet Steel Floor Standing Storage Cabinet 830 mm 1.25m, 600 mm
- RS Stock No.:
- 660-635
- Mfr. Part No.:
- 16923201.16
- Manufacturer:
- Bott
Subtotal (1 unit)*
€1,044.05
(exc. VAT)
€1,284.18
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 10 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €1,044.05 |
*price indicative
- RS Stock No.:
- 660-635
- Mfr. Part No.:
- 16923201.16
- Manufacturer:
- Bott
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bott | |
| Sub Type | Storage Bench | |
| Product Type | Storage Cabinet | |
| Floor Standing | Yes | |
| Number of Doors | 2 | |
| Number of Drawers | 2 | |
| Wheeled | Yes | |
| Material | Sheet Steel | |
| Width | 1.25m | |
| Depth | 600mm | |
| Height | 830mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Bott | ||
Sub Type Storage Bench | ||
Product Type Storage Cabinet | ||
Floor Standing Yes | ||
Number of Doors 2 | ||
Number of Drawers 2 | ||
Wheeled Yes | ||
Material Sheet Steel | ||
Width 1.25m | ||
Depth 600mm | ||
Height 830mm | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Bott Verso Mobile storage bench with a cabinet offers a robust solution for organised storage in any workspace. Designed with a durable steel channel framework, it features integrated storage units and is equipped with smooth rolling 125mm diameter castors, ensuring mobility without compromising stability. The worktop, made from 30mm beech multiplex wood, provides a sturdy surface for various tasks, while the beautifully finished light grey powder coat enhances its visual appeal. Delivered fully assembled, this unit adheres to the highest standards of functionality and aesthetics, making it an indispensable addition to any manufacturing or workshop environment.
Robust steel channel framework ensures longevity and durability
125mm castors facilitate easy mobility across different floor surfaces
30mm multiplex wood worktop provides a solid working area
Cabinet features two reinforced doors for secure storage
Finished in RAL 7035 light grey for a modern look
100% extension slides in drawers enhance accessibility and usability
Drawer load capacity of 75kg accommodates substantial items
Fully assembled upon delivery saving setup time
Compact dimensions make it suitable for a variety of spaces
