Bott 2 Door, 8 Drawer Sheet Steel Cupboard 1 m 1.05m, 550 mm
- RS Stock No.:
- 660-685
- Mfr. Part No.:
- 16926558.16
- Manufacturer:
- Bott
Subtotal (1 unit)*
€1,463.77
(exc. VAT)
€1,800.44
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 05 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €1,463.77 |
*price indicative
- RS Stock No.:
- 660-685
- Mfr. Part No.:
- 16926558.16
- Manufacturer:
- Bott
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bott | |
| Product Type | Cupboard | |
| Sub Type | Kitted Cupboard | |
| Number of Doors | 2 | |
| Number of Shelves | 2 | |
| Number of Drawers | 8 | |
| Lockable | Yes | |
| Material | Sheet Steel | |
| Height | 1m | |
| Depth | 550mm | |
| Width | 1.05m | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Bott | ||
Product Type Cupboard | ||
Sub Type Kitted Cupboard | ||
Number of Doors 2 | ||
Number of Shelves 2 | ||
Number of Drawers 8 | ||
Lockable Yes | ||
Material Sheet Steel | ||
Height 1m | ||
Depth 550mm | ||
Width 1.05m | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Bott Verso Kitted Cupboard is a robust storage solution designed for effective organisation in workshops or industrial environments. Featuring a sturdy, fully welded steel construction, it incorporates a central vertical partition complemented by double reinforced doors that ensure security and accessibility. The cupboard includes two adjustable galvanised steel shelves, providing flexibility for varying storage needs, and a total of eight drawers for optimal component arrangement. Finished in a light grey powder coat, the cupboard not only boasts durability but also aesthetic appeal, making it a functional addition to any workspace. With generous dimensions of 1050mm width, 550mm depth, and 1000mm height, it offers ample space without compromising on accessibility or style.
Constructed from sheet steel for enhanced durability
Equipped with a central vertical partition to maximise organisational efficiency
Features double reinforced doors for added security
Comes with two adjustable galvanised steel shelves each with a load capacity of 75kg
Includes eight drawers with full extension slides allowing easy access to stored items
Drawers have varying heights designed to accommodate different storage needs
Finished in a high quality powder coat for a long lasting appealing look
Compact dimensions make it ideal for various workplace configurations
