Bott 1 Door, 0 Drawer Steel Plate Floor Standing Cupboard 800 mm 525mm, 550 mm

Subtotal (1 unit)*

€348.48

(exc. VAT)

€428.63

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€348.48

*price indicative

RS Stock No.:
659-760
Mfr. Part No.:
16926720.24
Manufacturer:
Bott
Find similar products by selecting one or more attributes.
Select all

Brand

Bott

Product Type

Cupboard

Sub Type

Shelf Cupboard

Floor Standing

Yes

Number of Doors

1

Number of Shelves

2

Number of Drawers

0

Lockable

Yes

Wheeled

No

Material

Steel Plate

Colour

Red

Depth

550mm

Standards/Approvals

No

Height

800mm

Width

525mm

RoHS Status: Exempt

COO (Country of Origin):
GB

Bott Cupboard, 525mm Width, 800mm Height - 16926720.24


This cupboard is a floor-standing steel storage unit designed for organised storage in workshops and garages. It provides secure, enclosed storage with a single access door and two internal shelves to separate items. The unit is constructed from steel plate and finished in a red colour suited to industrial and utility environments.

Features and Benefits:


• Lockable door enhances security for stored items
• Steel plate construction offers durable impact resistance
• Two shelves enable orderly separation of tools
• Single-door design allows straightforward access control
• Floor-standing format removes need for wall fixing

Applications


• Suitable for secure tool storage in workshop bays
• Ideal for compact garage organisation tasks
• Used for parts storage on shop floors
• Can be used for maintenance stores and backrooms

How is the unit secured when containing tools?


The door includes a lockable mechanism to restrict access and protect contents.

Can the cupboard be relocated frequently within a facility?


It is a floor-standing item supplied without wheels, so relocation requires manual handling or handling equipment.

What material resists wear in high-use environments?


The body and internal shelving are fabricated from steel plate to withstand regular operational use.

Does the unit offer multiple storage levels inside?


Yes, it has two separate shelving levels to help segregate items by type or size.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy