Bott 1 Door, 0 Drawer Steel Plate Floor Standing Cupboard 900 mm 525mm, 550 mm

Subtotal (1 unit)*

€387.90

(exc. VAT)

€477.12

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€387.90

*price indicative

RS Stock No.:
660-756
Mfr. Part No.:
16926721.19
Manufacturer:
Bott
Find similar products by selecting one or more attributes.
Select all

Brand

Bott

Product Type

Cupboard

Sub Type

Shelf Cupboard

Floor Standing

Yes

Number of Doors

1

Number of Shelves

2

Number of Drawers

0

Lockable

Yes

Wheeled

No

Material

Steel Plate

Colour

Anthracite Grey

Depth

550mm

Standards/Approvals

No

Width

525mm

Height

900mm

RoHS Status: Exempt

COO (Country of Origin):
GB

Bott Cupboard, 525mm Width, 900mm Height - 16926721.19


This cupboard is a compact, lockable floor-standing storage unit designed for secure storage of parts and tools in workshop environments. Constructed from steel plate with an anthracite grey finish, it provides organised shelving behind a single door and sits directly on the floor for stable placement in industrial or commercial settings.

Features and Benefits:


• Lockable door provides controlled access and security
• Two internal shelves allow organised separation of items
• Steel plate construction offers robust load-bearing capacity
• Floor-standing design ensures stable, vibration-resistant positioning
• Single-door layout gives quick access to stored contents

Applications


• Suitable for storing hand tools and small parts
• Ideal for workshop maintenance bays and service areas
• Used with inventory of consumables and spare components
• Can be used for site equipment storage in compact areas

How does the cupboard manage floor footprint constraints?


Its narrow profile of 525mm width and 550mm depth minimises occupied floor area while retaining usable storage volume.

What access arrangement does it use for securing contents?


Access is through one hinged door equipped with a lock mechanism to restrict entry.

How many organised storage levels are provided internally?


There are two shelving levels inside, enabling separation of different item types.

Is the unit designed for relocation within a facility?


The design is non-wheeled, so relocation requires manual lifting or the use of handling equipment.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy