Bott 2 Door, 3 Drawer Steel Cupboard 2 m 1.3m, 550 mm
- RS Stock No.:
- 659-685
- Mfr. Part No.:
- 16926655.19
- Manufacturer:
- Bott
Subtotal (1 unit)*
€1,697.77
(exc. VAT)
€2,088.26
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €1,697.77 |
*price indicative
- RS Stock No.:
- 659-685
- Mfr. Part No.:
- 16926655.19
- Manufacturer:
- Bott
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bott | |
| Product Type | Cupboard | |
| Sub Type | Kitted Cupboard | |
| Number of Doors | 2 | |
| Number of Shelves | 4 | |
| Number of Drawers | 3 | |
| Lockable | Yes | |
| Material | Steel | |
| Height | 2m | |
| Depth | 550mm | |
| Standards/Approvals | No | |
| Width | 1.3m | |
| Select all | ||
|---|---|---|
Brand Bott | ||
Product Type Cupboard | ||
Sub Type Kitted Cupboard | ||
Number of Doors 2 | ||
Number of Shelves 4 | ||
Number of Drawers 3 | ||
Lockable Yes | ||
Material Steel | ||
Height 2m | ||
Depth 550mm | ||
Standards/Approvals No | ||
Width 1.3m | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Bott Verso kitted cupboard is a robust storage solution designed for optimal organization in professional environments. Constructed from fully welded sheet steel for enhanced durability, this cupboard features double reinforced doors that provide secure access to its contents. With four adjustable galvanized steel shelves, capable of supporting up to 75kg U.D.L., and three thoughtfully designed drawers of varying heights, the cupboard maximizes your storage capacity while maintaining a sleek appearance. Finished in a modern powder coat paint, offered in light grey and anthracite grey, it seamlessly blends with any workspace aesthetic. Its impressive dimensions of 1300mm width, 550mm depth, and 2000mm height ensure ample storage while occupying minimal floor space, making it an essential addition to any workshop or industrial setting.
Finished in durable powder coat paint for added protection and aesthetic appeal
Available in modern RAL colours is light grey and anthracite grey to suit any environment
Designed with compact dimensions to effectively utilize available space
