Bott 2 Door, 3 Drawer Sheet Steel Floor Standing Storage Cabinet 830 mm 2m, 600 mm
- RS Stock No.:
- 660-849
- Mfr. Part No.:
- 16923232.11
- Manufacturer:
- Bott
Subtotal (1 unit)*
€1,434.76
(exc. VAT)
€1,764.75
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 03 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €1,434.76 |
*price indicative
- RS Stock No.:
- 660-849
- Mfr. Part No.:
- 16923232.11
- Manufacturer:
- Bott
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bott | |
| Sub Type | Storage Bench | |
| Product Type | Storage Cabinet | |
| Floor Standing | Yes | |
| Number of Doors | 2 | |
| Number of Drawers | 3 | |
| Wheeled | Yes | |
| Material | Sheet Steel | |
| Standards/Approvals | No | |
| Width | 2m | |
| Depth | 600mm | |
| Height | 830mm | |
| Select all | ||
|---|---|---|
Brand Bott | ||
Sub Type Storage Bench | ||
Product Type Storage Cabinet | ||
Floor Standing Yes | ||
Number of Doors 2 | ||
Number of Drawers 3 | ||
Wheeled Yes | ||
Material Sheet Steel | ||
Standards/Approvals No | ||
Width 2m | ||
Depth 600mm | ||
Height 830mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Bott Versatile mobile storage bench is meticulously designed to enhance your workspace efficiency with its robust steel channel framework and integrated storage solutions. This all in one unit features a 30mm multiplex wood worktop, providing ample space for tasks while ensuring durability and stability. With an assembled delivery for immediate use, its fully equipped cupboard and three drawer configuration meet diverse storage needs, allowing you to organise tools and materials effortlessly. Finished in a striking gentian blue, it also presents a professional aesthetic, complementing any environment. Its optimal dimensions and solid construction, along with practical 125mm castors for mobility, ensure adaptability whether in a workshop or office setting.
Constructed with a robust steel channel framework for enhanced durability
Features a spacious 30mm multiplex wood worktop ideal for various tasks
Comes with three drawers providing efficient storage and organisation
Drawers are fitted with 100% extension slides which ensuring easy access
Includes castors for effortless mobility allowing repositioning with ease
Finished in durable powder coat paint for long lasting wear and a professional finish
Configured with a cupboard equipped with reinforced doors for added security
Drawer load capacity of 75kg accommodates a range of tools and materials
