Bott, 7 Drawer Sheet Steel Floor Standing Cabinet 980 mm 1.05m, 600 mm

Subtotal (1 unit)*

€1,612.27

(exc. VAT)

€1,983.09

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 22 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€1,612.27

*price indicative

RS Stock No.:
660-875
Mfr. Part No.:
16927057.19
Manufacturer:
Bott
Find similar products by selecting one or more attributes.
Select all

Brand

Bott

Sub Type

Mobile Cabinet

Product Type

Cabinet

Floor Standing

Yes

Number of Drawers

7

Lockable

Yes

Wheeled

Yes

Material

Sheet Steel

Height

980mm

Width

1.05m

Standards/Approvals

No

Depth

600mm

RoHS Status: Exempt

COO (Country of Origin):
GB
The Bott Verso Mobile drawer cabinet with 7 drawers is expertly designed to offer seamless organisation and storage solutions for any workspace. Constructed from robust, fully welded sheet steel, this cabinet features a beech multiplex top, making it both durable and stylish. Its 100% extension drawers are engineered with blocking mechanisms, providing reliable functionality while supporting hefty loads of up to 50 kg per drawer. With dimensions of 1050 mm in width, 600 mm in depth, and 980 mm in height, this cabinet suits various settings where efficient storage is essential. Finished in a sleek powder coat paint in RAL 7035 light grey and RAL 7016 anthracite grey, it harmonises well with any professional environment, ensuring your tools and supplies are kept secure and accessible.

Constructed with fully welded steel for increased stability and longevity

Features 7 drawers including 6 at 100 mm and 1 at 125 mm for optimal storage flexibility

Each drawer can support loads up to 50 kg catering to heavy duty storage needs

100% extension drawers ensure complete access to contents enhancing usability

Incorporates drawer blocking mechanisms to prevent accidental openings while in transit

Stylish beech multiplex top provides an additional work surface

Finished with durable powder coat paint to resist wear and tear

Available in a contemporary colour scheme matching various office decor themes

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy