Bott, 7 Drawer Sheet Steel Floor Standing Cabinet 980 mm 80mm, 600 mm

Subtotal (1 unit)*

€1,485.31

(exc. VAT)

€1,826.93

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 02 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€1,485.31

*price indicative

RS Stock No.:
659-280
Mfr. Part No.:
16927006.24
Manufacturer:
Bott
Find similar products by selecting one or more attributes.
Select all

Brand

Bott

Sub Type

Mobile Cabinet

Product Type

Cabinet

Floor Standing

Yes

Number of Drawers

7

Lockable

Yes

Wheeled

Yes

Material

Sheet Steel

Depth

600mm

Height

980mm

Width

80mm

Standards/Approvals

No

RoHS Status: Exempt

COO (Country of Origin):
GB
The Bott Verso Mobile drawer cabinet with seven drawers is designed to enhance organisation and efficiency in any workspace. Its robust, fully welded steel housing ensures durability, while the push pull handle facilitates easy manoeuvrability. Constructed for optimal utility, the cabinet features 100% extension drawers that include a blocking mechanism for safety. With a sleek powder coated finish in light grey and crimson red, it not only meets functional needs but also complements professional aesthetics. Measuring 800mm in width, 600mm in depth, and 980mm in height, this mobile cabinet is equipped to accommodate various items, making it an essential addition to workshops or offices.

Constructed from heavy duty sheet steel for long lasting durability

Seven spacious drawers designed for easy access and organisation

100% extension drawers with blocking mechanism provide safety and functionality

Versatile drawer heights accommodate various tools and equipment securely

Features smooth rolling 125mm castors for effortless movement across different surfaces

Finished in a durable powder coat to resist scratches and wear

Stylish colour scheme of crimson red with light grey enhances workplace aesthetics

Adaptable worktop surface made from lino blending practicality with professional appearance

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy