Bott 1 Door, 0 Drawer Steel Plate Floor Standing Cupboard 800 mm 525mm, 550 mm
- RS Stock No.:
- 660-931
- Mfr. Part No.:
- 16926720.16
- Manufacturer:
- Bott
Subtotal (1 unit)*
€348.48
(exc. VAT)
€428.63
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 06 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €348.48 |
*price indicative
- RS Stock No.:
- 660-931
- Mfr. Part No.:
- 16926720.16
- Manufacturer:
- Bott
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bott | |
| Sub Type | Shelf Cupboard | |
| Product Type | Cupboard | |
| Floor Standing | Yes | |
| Number of Doors | 1 | |
| Number of Shelves | 2 | |
| Number of Drawers | 0 | |
| Lockable | Yes | |
| Wheeled | No | |
| Material | Steel Plate | |
| Colour | Light Grey | |
| Standards/Approvals | No | |
| Width | 525mm | |
| Depth | 550mm | |
| Height | 800mm | |
| Select all | ||
|---|---|---|
Brand Bott | ||
Sub Type Shelf Cupboard | ||
Product Type Cupboard | ||
Floor Standing Yes | ||
Number of Doors 1 | ||
Number of Shelves 2 | ||
Number of Drawers 0 | ||
Lockable Yes | ||
Wheeled No | ||
Material Steel Plate | ||
Colour Light Grey | ||
Standards/Approvals No | ||
Width 525mm | ||
Depth 550mm | ||
Height 800mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
Bott Cupboard, 525mm Width, 800mm Height - 16926720.16
This cupboard provides secure, floor‑standing storage for workshop and office environments, designed to house tools, documents or spare parts. Constructed from steel plate and finished in light grey, it offers a single‑door enclosure with internal shelving to organise items while remaining compact for confined spaces.
Features and Benefits:
• Lockable door enhances asset protection and access control
• Two internal shelves improve organised storage capacity
• Floor‑standing design ensures stable placement on solid surfaces
• Steel plate construction delivers durable load‑bearing support
• Non‑wheeled base prevents unintended movement during use
• Two internal shelves improve organised storage capacity
• Floor‑standing design ensures stable placement on solid surfaces
• Steel plate construction delivers durable load‑bearing support
• Non‑wheeled base prevents unintended movement during use
Applications
• Suitable for secure tool storage in maintenance bays
• Ideal for compact office filing and stationery storage
• Used for parts storage on workshop floors near workstations
• Can be used for hazardous‑material segregation in stores
• Ideal for compact office filing and stationery storage
• Used for parts storage on workshop floors near workstations
• Can be used for hazardous‑material segregation in stores
What locking arrangement does it use for security?
It features a lockable single door operated by a barrel lock mechanism to restrict access to stored contents.
How adaptable are the internal shelves for different items?
The two shelves provide separated storage levels to accommodate varied tool sizes and boxed consumables without external racking.
Is the unit portable for rearranging workshop layouts?
The unit is non‑wheeled and intended for fixed placement, so relocation requires manual lifting or mechanical assistance.
How does the finish assist in industrial settings?
The light grey finish offers a neutral, low‑contrast surface that withstands routine handling and integrates with typical workshop and office colour schemes.
Related links
- Bott 1 Door Sheet Steel Cupboard 800 mm 525mm, 550 mm
- Bott 1 Door 550 mm
- Bott 1 Door Sheet Steel Cupboard 800 mm 525mm, 525 mm
- Bott 1 Door Sheet Steel Cupboard 800 mm 525mm, 350 mm
- Bott 1 Door Sheet Steel Cupboard 2000 mm 525mm, 550 mm
- Bott 1 Door Sheet Steel Cupboard 900 mm 525mm, 550 mm
- Bott 1 Door Sheet Steel Cupboard 600 mm 525mm, 550 mm
- Connector Wrenches
