Bott 2 Door, 2 Drawer Sheet Steel Floor Standing Cabinet 980 mm 1.05m, 600 mm

Subtotal (1 unit)*

€994.46

(exc. VAT)

€1,223.19

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€994.46

*price indicative

RS Stock No.:
660-941
Mfr. Part No.:
16927060.11
Manufacturer:
Bott
Find similar products by selecting one or more attributes.
Select all

Brand

Bott

Product Type

Cabinet

Sub Type

Mobile Cabinet

Floor Standing

Yes

Number of Doors

2

Number of Shelves

1

Number of Drawers

2

Lockable

Yes

Wheeled

Yes

Material

Sheet Steel

Colour

Gentian Blue, Light Grey

Width

1.05m

Standards/Approvals

No

Depth

600mm

Height

980mm

RoHS Status: Exempt

COO (Country of Origin):
GB

Bott Cabinet, 1050mm Width, 980mm Height - 16927060.11


This cabinet provides organised, mobile storage for industrial workshops, supplying secure containment for tools and components in automation, electronics, electrical and mechanical settings. It is constructed from robust sheet steel and configured for floor-standing use with mobility features to assist relocation across work areas. The unit combines multiple storage formats to support varied inventory and bench-side operations.

Features and Benefits:


• Two doors Plus two drawers increase accessible storage capacity • Single internal shelf enables orderly separation of items • Lockable design secures stored tools and sensitive components • Integrated wheels facilitate Rapid repositioning around the workshop • Colour coding in gentian blue and light grey aids Visual identification • Sheet steel construction provides Durable load-bearing performance

Applications


• Suitable for organised storage beside assembly workbenches • Ideal for housing test equipment in electronics labs • Used for keeping electrical spares and wiring accessories secure • Can be used for moving tooling between machine stations • Suitable for storing maintenance kits in mechanical workshops

How is security achieved for stored items?


A lock mechanism is fitted to the doors and drawers to restrict access when unattended.

Can the unit be moved on uneven workshop floors?


Wheels are fitted to the base to permit relocation

user adjustment of routing and handling reduces strain when moving across typical workshop surfaces.

What material ensures resistance to workshop wear?


The enclosure and storage elements are fabricated from sheet steel to withstand routine industrial use.

How many separate storage zones does the unit provide?


The layout comprises two enclosed door sections, two pull-out drawers and one internal shelf to segregate tools and supplies.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy