Bott, 5 Drawer Sheet Steel Floor Standing Cabinet 980 mm 1.05m, 600 mm

Subtotal (1 unit)*

€1,403.33

(exc. VAT)

€1,726.10

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 23 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€1,403.33

*price indicative

RS Stock No.:
661-006
Mfr. Part No.:
16927050.19
Manufacturer:
Bott
Find similar products by selecting one or more attributes.
Select all

Brand

Bott

Sub Type

Mobile Cabinet

Product Type

Cabinet

Floor Standing

Yes

Number of Drawers

5

Lockable

Yes

Wheeled

Yes

Material

Sheet Steel

Width

1.05m

Standards/Approvals

No

Depth

600mm

Height

980mm

RoHS Status: Exempt

COO (Country of Origin):
GB
The Bott Verso Mobile drawer cabinet is designed to elevate your workspace efficiency and organisation. With a sturdy, fully welded steel housing, this versatile cabinet is equipped with five 100% extension drawers, ensuring ample storage while allowing easy access to contents. The sleek lino top serves as a functional work surface, providing both durability and style. Finished in a striking combination of RAL 7016 anthracite grey and RAL 7035 light grey, this cabinet not only complements your workspace aesthetics but also stands up to daily use with its resilient powder coated surface.

Five spacious drawers for optimal storage and organisation

Fully welded steel housing ensures enhanced durability

100% extension drawers allow full access to contents

Push pull handle offers effortless operation

125mm diameter castors provide mobility and stability

Drawer blocking system prevents accidental opening

Robust load capacity of 50kg per drawer supports various materials

Available in stylish anthracite grey and light grey finishes

Lino top creates a practical work surface for added utility

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy