Bott 1 Door Sheet Steel Cupboard 1000 mm 525mm, 350 mm

Subtotal (1 unit)*

€387.62

(exc. VAT)

€476.77

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 01 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€387.62

*price indicative

RS Stock No.:
661-011
Mfr. Part No.:
16926014.16
Manufacturer:
Bott
Find similar products by selecting one or more attributes.
Select all

Brand

Bott

Product Type

Cupboard

Sub Type

Shelf Cupboard

Floor Standing

No

Number of Doors

1

Number of Shelves

2

Wheeled

No

Material

Sheet Steel

Standards/Approvals

No

Width

525mm

Height

1000mm

Depth

350mm

RoHS Status: Exempt

The Bott Verso cupboard is a robust storage solution designed for both functionality and durability in professional environments. Featuring a fully welded steel housing, the cupboard is equipped with a single, reinforced door that opens to reveal two adjustable height, galvanised steel shelves, each capable of supporting up to 75kg. With its sleek design finished in a long lasting powder coat paint in RAL 7035 light grey, this cupboard seamlessly integrates into any workspace whilst providing an efficient organisation of tools and materials. Its compact dimensions of 525mm in width, 350mm in depth, and 1000mm in height make it an ideal fit for both home offices and industrial settings, ensuring that important items are securely stored yet easily accessible.

Constructed from sheet steel for enhanced durability

Powder coated finish resists scratches and preserves appearance

Adjustable shelves allow for custom storage configurations

Light grey colour complements any workspace aesthetic

Reinforced door design contributes to added security

Ideal for a variety of settings including offices and workshops

Compact size optimises space without sacrificing storage capacity

75kg shelf load capacity meets demanding storage needs

Related links