Bott 1 Door, 3 Drawer Sheet Steel Floor Standing Storage Cabinet 830 mm 1.75m, 600 mm

Subtotal (1 unit)*

€1,325.02

(exc. VAT)

€1,629.77

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 04 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€1,325.02

*price indicative

RS Stock No.:
661-020
Mfr. Part No.:
16923220.24
Manufacturer:
Bott
Find similar products by selecting one or more attributes.
Select all

Brand

Bott

Sub Type

Storage Bench

Product Type

Storage Cabinet

Floor Standing

Yes

Number of Doors

1

Number of Shelves

1

Number of Drawers

3

Wheeled

Yes

Material

Sheet Steel

Width

1.75m

Standards/Approvals

No

Depth

600mm

Height

830mm

RoHS Status: Exempt

COO (Country of Origin):
GB
The Bott Verso Mobile storage bench is expertly designed to optimise your workspace while offering robust storage solutions. With a full cupboard, open cupboard, and three drawers, this versatile unit combines functionality with a modern aesthetic. Its durable steel channel framework supports a 30mm multiplex wood worktop, ideal for heavy duty tasks. Supplied fully assembled, this storage bench ensures immediate usability in dynamic work environments. The unit is finished in a sleek RAL 3004 crimson red with RAL 7035 light grey highlights, presenting a professional appearance while ensuring long term durability. Its ample dimensions provide substantial storage space, making it a reliable choice for both workshops and commercial settings.

Featuring a heavy duty steel frame for maximum stability and support

Equipped with 125mm diameter castors for easy mobility across various surfaces

Includes a combination of open and closed storage solutions for efficient organisation

Three spacious drawers allow for tidy storage of tools and supplies with 100% extension slides for easy access

Drawer configurations comprise a mix of 125mm and 175mm heights tailored for versatile storage needs

The adjustable galvanised steel shelf provides additional flexibility accommodating up to 75kg

Finished with weather resistant powder coating for enhanced longevity and aesthetic appeal

UK manufactured which ensuring quality craftsmanship and robust design

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy