Bott 2 Door Sheet Steel Cupboard 900 mm 1.3m, 550 mm
- RS Stock No.:
- 661-034
- Mfr. Part No.:
- 16926781.24
- Manufacturer:
- Bott
Subtotal (1 unit)*
€905.57
(exc. VAT)
€1,113.85
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 05 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €905.57 |
*price indicative
- RS Stock No.:
- 661-034
- Mfr. Part No.:
- 16926781.24
- Manufacturer:
- Bott
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bott | |
| Product Type | Cupboard | |
| Sub Type | Shelf Cupboard | |
| Number of Doors | 2 | |
| Number of Shelves | 2 | |
| Lockable | Yes | |
| Material | Sheet Steel | |
| Height | 900mm | |
| Width | 1.3m | |
| Depth | 550mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Bott | ||
Product Type Cupboard | ||
Sub Type Shelf Cupboard | ||
Number of Doors 2 | ||
Number of Shelves 2 | ||
Lockable Yes | ||
Material Sheet Steel | ||
Height 900mm | ||
Width 1.3m | ||
Depth 550mm | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Bott Verso Shelf Cupboard is designed for robust storage solutions, featuring a fully welded steel housing that ensures durability and long lasting use. With double ventilated doors and two adjustable galvanised steel shelves, this cupboard can accommodate loads up to 75kg, providing a practical choice for various environments. Finished in a striking powder coat paint in RAL 7035 light grey and RAL 3004 crimson red, it combines functionality with a modern aesthetic. Ideal for workshops and industrial settings, this cupboard measures 1300mm in width, 550mm in depth, and 900mm in height, making it a substantial yet practical addition to your workspace. The ventilated doors enhance air circulation, while the sleek design fits seamlessly into any contemporary setting.
Fully welded steel housing ensures exceptional strength and durability
Double ventilated doors promote air flow keeping stored items fresh
Two adjustable galvanised steel shelves allow for customised storage options
Supports a load capacity of up to 75kg suitable for various items
Ventilated design aids in preventing moisture build-up ideal for sensitive materials
Designed specifically for workshop and industrial use balancing function and design
Related links
- Bott 2 Door Sheet Steel Cupboard 900 mm 1300mm, 550 mm
- Bott 2 Door 550 mm
- Bott 2 Door Sheet Steel Cupboard 1000 mm 1300mm, 550 mm
- Bott 2 Door Sheet Steel Cupboard 2000 mm 1300mm, 550 mm
- Bott 2 Door Sheet Steel Cupboard 800 mm 1300mm, 550 mm
- Bott 2 Door 550 mm
- Bott 2 Door 550 mm
- Toggle Clamp | Spring Clamps
