Bott 2 Door, 0 Drawer Steel Plate Floor Standing Cupboard 900 mm 1.3m, 550 mm
- RS Stock No.:
- 659-965
- Mfr. Part No.:
- 16926661.11
- Manufacturer:
- Bott
Subtotal (1 unit)*
€828.80
(exc. VAT)
€1,019.42
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €828.80 |
*price indicative
- RS Stock No.:
- 659-965
- Mfr. Part No.:
- 16926661.11
- Manufacturer:
- Bott
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bott | |
| Product Type | Cupboard | |
| Sub Type | Shelf Cupboard | |
| Floor Standing | Yes | |
| Number of Doors | 2 | |
| Number of Shelves | 2 | |
| Number of Drawers | 0 | |
| Lockable | Yes | |
| Wheeled | No | |
| Material | Steel Plate | |
| Colour | Gentian Blue, Light Grey | |
| Width | 1.3m | |
| Height | 900mm | |
| Standards/Approvals | No | |
| Depth | 550mm | |
| Select all | ||
|---|---|---|
Brand Bott | ||
Product Type Cupboard | ||
Sub Type Shelf Cupboard | ||
Floor Standing Yes | ||
Number of Doors 2 | ||
Number of Shelves 2 | ||
Number of Drawers 0 | ||
Lockable Yes | ||
Wheeled No | ||
Material Steel Plate | ||
Colour Gentian Blue, Light Grey | ||
Width 1.3m | ||
Height 900mm | ||
Standards/Approvals No | ||
Depth 550mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
Bott Cupboard, 1300mm Width, 900mm Height - 16926661.11
This cupboard provides secure, floor-standing storage for workshop, garage and office environments. Constructed from steel plate, it offers a lockable twin‑door enclosure with internal shelving to organise equipment and documents. The unit is finished in Gentian Blue with light grey accents for clear visual identification within shared facilities.
Features and Benefits:
• Two internal shelves maximise organised item separation
• Lockable doors protect contents from unauthorised access
• Robust steel plate construction resists daily workshop wear
• Floor‑standing base offers stable storage without castors
• Double‑door design enables wide access to stored goods
• Lockable doors protect contents from unauthorised access
• Robust steel plate construction resists daily workshop wear
• Floor‑standing base offers stable storage without castors
• Double‑door design enables wide access to stored goods
Applications
• Suitable for storing tools and consumables in workshops
• Ideal for secure parts storage in garage environments
• Used with office supplies requiring restricted access
• Can be used for maintenance kits in production areas
• Ideal for secure parts storage in garage environments
• Used with office supplies requiring restricted access
• Can be used for maintenance kits in production areas
How many access points are provided for storing items?
The unit features a pair of hinged doors that open to the internal shelving, allowing broad access across the full cupboard width.
What materials resist impact and abrasion during regular use?
External and internal panels are formed from steel plate, chosen for durability under mechanical contact and frequent handling.
How is stability achieved without wheels?
A floor‑standing configuration combined with a substantial footprint reduces tip risk and keeps the unit stationary under load.
How are the internal storage levels arranged?
Two shelves divide the interior into three usable zones, enabling separation of heavier items from lighter ones for organised storage.
