Bott 1 Door Steel Floor Standing Cupboard 1.2 m 650mm, 650 mm

Subtotal (1 unit)*

€828.18

(exc. VAT)

€1,018.66

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€828.18

*price indicative

RS Stock No.:
661-160
Mfr. Part No.:
40019122.11V
Manufacturer:
Bott
Find similar products by selecting one or more attributes.
Select all

Brand

Bott

Sub Type

Shelf Cupboard

Product Type

Cupboard

Floor Standing

Yes

Number of Doors

1

Number of Shelves

3

Lockable

Yes

Material

Steel

Width

650mm

Standards/Approvals

No

Height

1.2m

Depth

650mm

RoHS Status: Exempt

COO (Country of Origin):
GB
The Bott cubio shelf cupboard is designed to provide robust and secure storage solutions for various environments. With a heavy-duty, reinforced steel housing, this cupboard supports a remarkable total capacity of up to 1.5 tones. The unit is equipped with a single, perforated panel-lined door and three adjustable galvanized steel shelves, each capable of holding up to 100kg. Finished in a stylish powder coat paint, available in RAL 5010 gentian blue and RAL 7035 light grey, it seamlessly combines durability with a modern aesthetic. Its compact dimensions of 650mm in width, 650mm in depth, and 1200mm in height make it an ideal fit for workshop, office, or storage areas, ensuring your tools and materials are neatly organized and readily accessible.

Heavy-duty reinforced steel construction ensures long-lasting durability

Total capacity of 1.5 tones for extensive storage needs

Single, perforated door for enhanced ventilation and visibility

Three adjustable galvanized steel shelves allow for versatile organization

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy