Bott 2 Door Sheet Steel Floor Standing Cupboard 1.2 m 1.3m, 525 mm

Subtotal (1 unit)*

€1,179.35

(exc. VAT)

€1,450.60

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 11 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€1,179.35

*price indicative

RS Stock No.:
661-233
Mfr. Part No.:
40014048.11V
Manufacturer:
Bott
Find similar products by selecting one or more attributes.
Select all

Brand

Bott

Sub Type

Shelf Cupboard

Product Type

Cupboard

Floor Standing

Yes

Number of Doors

2

Number of Shelves

3

Lockable

Yes

Material

Sheet Steel

Width

1.3m

Standards/Approvals

No

Height

1.2m

Depth

525mm

RoHS Status: Exempt

COO (Country of Origin):
GB
The Bott cubio shelf cupboard is designed to provide a robust storage solution for a variety of settings. Featuring a heavy-duty, reinforced steel housing, it boasts an impressive total capacity of up to 1.5 tones, making it ideal for accommodating substantial loads. Its innovative design includes double, perforated panel-lined reinforced doors, ensuring a secure enclosure while promoting ventilation. The cupboard incorporates three adjustable galvanized steel shelves, each rated to hold 160kg, allowing for versatile storage configurations. Finished in a durable powder coat paint, the cupboard is available in a stylish gentian blue and light grey, adding an aesthetic touch while providing long-lasting protection. With dimensions of 1300mm in width, 525mm in depth, and 1200mm in height, it optimally fits into various workspaces.

Heavy-duty reinforced steel construction enhances durability and longevity

Impressive total capacity of 1.5 tones for accommodating heavy loads

Includes double, perforated panel-lined reinforced doors for added security and ventilation

Three adjustable galvanized steel shelves allow flexibility in storage configurations

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy