Bott 2 Door Sheet Steel Cupboard 1 m 1.05m, 325 mm

Subtotal (1 unit)*

€681.40

(exc. VAT)

€838.12

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 13 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€681.40

*price indicative

RS Stock No.:
661-244
Mfr. Part No.:
40031065.19V
Manufacturer:
Bott
Find similar products by selecting one or more attributes.
Select all

Brand

Bott

Sub Type

Wall Cupboard

Product Type

Cupboard

Floor Standing

No

Number of Doors

2

Wheeled

No

Material

Sheet Steel

Depth

325mm

Width

1.05m

Height

1m

Standards/Approvals

No

RoHS Status: Exempt

COO (Country of Origin):
GB
The Bott Cubio wall cupboard is designed to optimise storage solutions, offering a robust and reliable space for your tools and equipment. With a substantial total capacity of up to 1 tonne, this cupboard features a heavy duty, reinforced steel housing that ensures durability. Its stylish design incorporates double, perforated panel lined doors, providing both accessibility and ventilation. Finished in a sleek powder coat paint in RAL 7035 light grey and RAL 7016 anthracite grey, it effortlessly blends into any workspace. This cupboard is built with efficiency in mind, allowing you to organise and secure your tools whilst maintaining a professional appearance in your environment.

Constructed from reinforced sheet steel for lasting strength and stability

Offers a total load capacity of up to 1 tonne accommodating heavy workloads

Double doors with perforated panels enhance both security and airflow

Finished with durable powder coating for improved resistance to wear and tear

Available in a modern colour scheme of anthracite grey and light grey for aesthetic appeal

Equipped with a 45 piece bin kit for streamlined organisation and storage

Made in the UK reflecting quality craftsmanship and attention to detail

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy