Bott, 5 Drawer Sheet Steel Floor Standing Storage Cabinet 890 mm 80mm, 650 mm

Subtotal (1 unit)*

€1,770.60

(exc. VAT)

€2,177.84

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 05 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€1,770.60

*price indicative

RS Stock No.:
661-329
Mfr. Part No.:
40402155.19V
Manufacturer:
Bott
Find similar products by selecting one or more attributes.
Select all

Brand

Bott

Product Type

Storage Cabinet

Sub Type

Mobile Cabinet

Floor Standing

Yes

Number of Drawers

5

Wheeled

Yes

Material

Sheet Steel

Width

80mm

Standards/Approvals

No

Height

890mm

Depth

650mm

RoHS Status: Exempt

COO (Country of Origin):
GB
The Bott Cubio mobile drawer cabinet is expertly designed to provide an efficient and versatile storage solution for various workspaces. With its solid construction featuring reinforced steel housing, this cabinet is crafted for durability while facilitating smooth operation. The inclusion of five fully extending drawers, complemented by a multiplex worktop, ensures that this cabinet is not only functional but also enhances productivity. Finished in a stylish combination of light grey and anthracite grey powder coat, it seamlessly fits into modern environments. Ideal for workshops and studios, the cabinet supports a hefty weight capacity, combining strength with thoughtful design to keep your tools and materials organised and easily accessible.

Robust steel housing guarantees long lasting performance

Five spacious drawers provide ample storage for various items

100% extension drawers enhance accessibility to contents

Reinforced construction ensures stability under heavy loads

125mm diameter castors allow for smooth manoeuvrability

Multiplex worktop offers a sturdy and versatile workspace

Stylish powder coated finish combines functionality with modern aesthetics

Configurable drawer heights accommodate different storage needs

Supports a significant load capacity of 50kg per drawer

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy