Bott, 5 Drawer Sheet Steel Floor Standing Storage Cabinet 890 mm 650mm, 650 mm
- RS Stock No.:
- 662-911
- Mfr. Part No.:
- 40402147.24V
- Manufacturer:
- Bott
Subtotal (1 unit)*
€1,474.38
(exc. VAT)
€1,813.49
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 08 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €1,474.38 |
*price indicative
- RS Stock No.:
- 662-911
- Mfr. Part No.:
- 40402147.24V
- Manufacturer:
- Bott
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bott | |
| Sub Type | Mobile Cabinet | |
| Product Type | Storage Cabinet | |
| Floor Standing | Yes | |
| Number of Drawers | 5 | |
| Wheeled | Yes | |
| Material | Sheet Steel | |
| Height | 890mm | |
| Width | 650mm | |
| Depth | 650mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Bott | ||
Sub Type Mobile Cabinet | ||
Product Type Storage Cabinet | ||
Floor Standing Yes | ||
Number of Drawers 5 | ||
Wheeled Yes | ||
Material Sheet Steel | ||
Height 890mm | ||
Width 650mm | ||
Depth 650mm | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Bott Cubio mobile drawer cabinet is designed to enhance workspace efficiency while providing robust storage solutions. This cabinet features five meticulously designed drawers, offering an optimal balance of capacity and accessibility. The heavy duty, reinforced steel housing ensures durability under demanding usage, while the stylish finish in light grey and crimson red creates a modern aesthetic suitable for various environments. With exceptional drawer extension and blocking capabilities, users can easily access stored items without risking spills or accidents. Ideal for workshops and commercial spaces, this cabinet seamlessly combines function and design, making it an essential addition to organised storage.
Constructed from heavy duty sheet steel for lasting durability
Features five drawers with a total load capacity of up to 50kg each
Drawers offer 100% extension and include blocking for enhanced safety
Drawer heights include three at 100mm and two at 150mm for versatile storage
Worktop crafted from beech multiplex providing a sturdy surface
