Bott, 5 Drawer Sheet Steel Floor Standing Cabinet 890 mm 80mm, 650 mm
- RS Stock No.:
- 662-640
- Mfr. Part No.:
- 40402155.24V
- Manufacturer:
- Bott
Subtotal (1 unit)*
€1,770.60
(exc. VAT)
€2,177.84
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 27 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €1,770.60 |
*price indicative
- RS Stock No.:
- 662-640
- Mfr. Part No.:
- 40402155.24V
- Manufacturer:
- Bott
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bott | |
| Sub Type | Cabinet | |
| Product Type | Cabinet | |
| Floor Standing | Yes | |
| Number of Drawers | 5 | |
| Wheeled | Yes | |
| Material | Sheet Steel | |
| Standards/Approvals | No | |
| Width | 80mm | |
| Depth | 650mm | |
| Height | 890mm | |
| Select all | ||
|---|---|---|
Brand Bott | ||
Sub Type Cabinet | ||
Product Type Cabinet | ||
Floor Standing Yes | ||
Number of Drawers 5 | ||
Wheeled Yes | ||
Material Sheet Steel | ||
Standards/Approvals No | ||
Width 80mm | ||
Depth 650mm | ||
Height 890mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Bott Cubio mobile drawer cabinet is designed to optimise organisation and efficiency in workspaces. With five extendable drawers housed in a robust steel frame, this cabinet offers a reliable storage solution that caters to various needs. The cabinet features a striking crimson red finish complemented by light grey accents, enhancing workplace aesthetics while ensuring durability. Its thoughtful design includes easy manoeuvrability on 125mm diameter castors, allowing you to position it wherever necessary in your workspace. This practical unit is ideal for workshops, garages, and professional environments where strong, resilient storage is essential.
Constructed from reinforced sheet steel for enhanced durability
Features five drawers offering ample storage space for tools and equipment
Equipped with 100% extension drawers for easy access to contents
Includes a blocking mechanism to prevent multiple drawers from opening simultaneously
Designed with a beech multiplex worktop adding versatile work surface functionality
Mobile design with 125mm castors for easy movement across your workspace
