Bott 2 Door Sheet Steel Cupboard 700 mm 1.05m, 325 mm
- RS Stock No.:
- 661-384
- Mfr. Part No.:
- 40031055.24V
- Manufacturer:
- Bott
Subtotal (1 unit)*
€571.26
(exc. VAT)
€702.65
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 05 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €571.26 |
*price indicative
- RS Stock No.:
- 661-384
- Mfr. Part No.:
- 40031055.24V
- Manufacturer:
- Bott
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bott | |
| Sub Type | Wall Cupboard | |
| Product Type | Cupboard | |
| Floor Standing | No | |
| Number of Doors | 2 | |
| Wheeled | No | |
| Material | Sheet Steel | |
| Depth | 325mm | |
| Width | 1.05m | |
| Standards/Approvals | No | |
| Height | 700mm | |
| Select all | ||
|---|---|---|
Brand Bott | ||
Sub Type Wall Cupboard | ||
Product Type Cupboard | ||
Floor Standing No | ||
Number of Doors 2 | ||
Wheeled No | ||
Material Sheet Steel | ||
Depth 325mm | ||
Width 1.05m | ||
Standards/Approvals No | ||
Height 700mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Bott Cubio wall cupboard is expertly designed to provide robust storage solutions for any workspace. Boasting a heavy duty, reinforced steel housing, it promises an impressive total capacity of up to 1 tonne. With its streamlined appearance featuring double, perforated panel lined doors and a durable powder coat finish in striking crimson red and light grey, it offers both aesthetic appeal and functionality. Measuring at 1050mm wide, 325mm deep, and 700mm high, this cupboard is perfectly poised to organise tools and equipment efficiently. Designed to withstand daily wear, this wall cupboard is a perfect addition to workshops, garages, and industrial environments, ensuring everything is neatly stored and easily accessible.
Heavy duty construction ensures durability and longevity
Double perforated panel lined doors provide a professional look and easy access
Capacity of up to 1 tonne makes it suitable for storing heavy equipment
Compact dimensions allow for versatile placement in smaller spaces
Includes a 40 piece hook kit for versatile storage options
Designed for easy installation in various environments from workshops to offices
Related links
- Bott 2 Door Sheet Steel Cupboard 700 mm 1050mm, 325 mm
- Bott 2 Door 325 mm
- Bott 2 Door Steel Floor Standing Cupboard 700 mm 1050mm, 325 mm
- Bott 2 Door Sheet Steel Cupboard 700 mm 800mm, 325 mm
- Bott 2 Door Sheet Steel Cupboard 700 mm 650mm, 325 mm
- Bott 2 Door Sheet Steel Cupboard 700 mm 80mm, 325 mm
- Bott 2 Door Sheet Steel Cupboard 1000 mm 1050mm, 325 mm
- Hand Saws | Hacksaws | Pad Saws
