Bott 2 Door Sheet Steel Cupboard 1 m 1.05m, 325 mm

Subtotal (1 unit)*

€675.11

(exc. VAT)

€830.39

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 05 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€675.11

*price indicative

RS Stock No.:
663-823
Mfr. Part No.:
40031067.11V
Manufacturer:
Bott
Find similar products by selecting one or more attributes.
Select all

Brand

Bott

Sub Type

Wall Cupboard

Product Type

Cupboard

Floor Standing

No

Number of Doors

2

Wheeled

No

Material

Sheet Steel

Depth

325mm

Height

1m

Standards/Approvals

No

Width

1.05m

RoHS Status: Exempt

COO (Country of Origin):
GB
The Bott Cubio wall cupboard is designed to enhance storage solutions in any workspace. With its robust, reinforced steel housing, this cupboard offers a remarkable total capacity of up to 1 tonne, making it ideal for securely storing tools and equipment. Its stylish appearance features double, perforated panel lined doors crafted for durability and functionality. Finished in a striking gentian blue with a complementary light grey, the cubio wall cupboard not only meets practical needs but also adds aesthetic appeal to your environment. Its compact dimensions of 1050 x 325 x 1000mm make it suitable for various settings while providing ample storage without consuming excessive floor space.

Double perforated doors and back panel increase ventilation and accessibility

Finished in high quality powder coat paint for long lasting appearance

Elegant colour combination of gentian blue and light grey enhances visibility

Compact dimensions allow versatile placement in limited spaces

Includes a 40 piece Hook kit for versatile storage options

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy