Bott, 4 Drawer Sheet Steel Floor Standing Storage Cabinet 785 mm 650mm, 650 mm
- RS Stock No.:
- 661-409
- Mfr. Part No.:
- 40402023.11V
- Manufacturer:
- Bott
Subtotal (1 unit)*
€1,280.84
(exc. VAT)
€1,575.43
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 08 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €1,280.84 |
*price indicative
- RS Stock No.:
- 661-409
- Mfr. Part No.:
- 40402023.11V
- Manufacturer:
- Bott
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bott | |
| Product Type | Storage Cabinet | |
| Sub Type | Mobile Cabinet | |
| Floor Standing | Yes | |
| Number of Drawers | 4 | |
| Wheeled | Yes | |
| Material | Sheet Steel | |
| Standards/Approvals | No | |
| Depth | 650mm | |
| Height | 785mm | |
| Width | 650mm | |
| Select all | ||
|---|---|---|
Brand Bott | ||
Product Type Storage Cabinet | ||
Sub Type Mobile Cabinet | ||
Floor Standing Yes | ||
Number of Drawers 4 | ||
Wheeled Yes | ||
Material Sheet Steel | ||
Standards/Approvals No | ||
Depth 650mm | ||
Height 785mm | ||
Width 650mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Bott Cubio mobile drawer cabinet offers an innovative solution for workspace organisation, designed with four spacious drawers and a top tray featuring a protective mat. Crafted from heavy duty reinforced steel, this cabinet ensures longevity and durability while effortlessly enhancing any professional environment. The 100% extension drawers are equipped with drawer blocking for increased safety and convenience, making it the perfect addition for workshops, garages, or industrial settings. Finished in a striking gentian blue with a light grey accent, it not only meets functional demands but also stands out aesthetically. Standing at 650x650x785mm, it provides ample storage without compromising on space. The cubio cabinet is engineered for practicality with easy mobility, thanks to its robust castors, ensuring you have optimal access to your tools and materials at all times.
Heavy duty reinforced steel construction ensures long lasting durability
Four spacious drawers provide ample storage for tools and materials
100% extension drawers facilitate easy access to contents
Drawer blocking mechanism improves safety during use
Striking gentian blue finish with light grey accents enhances workspace aesthetics
Robust 125mm diameter castors allow for easy mobility across various surfaces
Top tray includes a protective mat for added functionality
Designed for versatility suitable for workshops garages and industrial applications
