Bott, 5 Drawer Sheet Steel Floor Standing Storage Cabinet 890 mm 1.05m, 650 mm
- RS Stock No.:
- 661-474
- Mfr. Part No.:
- 40402164.24V
- Manufacturer:
- Bott
Subtotal (1 unit)*
€2,196.78
(exc. VAT)
€2,702.04
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 04 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €2,196.78 |
*price indicative
- RS Stock No.:
- 661-474
- Mfr. Part No.:
- 40402164.24V
- Manufacturer:
- Bott
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bott | |
| Sub Type | Mobile Cabinet | |
| Product Type | Storage Cabinet | |
| Floor Standing | Yes | |
| Number of Drawers | 5 | |
| Wheeled | Yes | |
| Material | Sheet Steel | |
| Depth | 650mm | |
| Standards/Approvals | No | |
| Height | 890mm | |
| Width | 1.05m | |
| Select all | ||
|---|---|---|
Brand Bott | ||
Sub Type Mobile Cabinet | ||
Product Type Storage Cabinet | ||
Floor Standing Yes | ||
Number of Drawers 5 | ||
Wheeled Yes | ||
Material Sheet Steel | ||
Depth 650mm | ||
Standards/Approvals No | ||
Height 890mm | ||
Width 1.05m | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Bott Cubio mobile drawer cabinet is a robust storage solution designed to provide both convenience and efficiency in any workspace. Featuring a heavy duty, reinforced steel housing, this cabinet is equipped with five 100% extension drawers that enhance accessibility for tools and other essentials. With a durable powder coated finish in RAL 3004 crimson red and RAL 7035 light grey, this cabinet not only serves functional purposes but also adds an aesthetic appeal to your environment. The cabinet measures 1050mm in width, 650mm in depth, and 890mm in height, ensuring a compact footprint while offering ample storage capacity. Perfect for workshops or laboratories, the cubio cabinet meets a variety of organisational needs.
Constructed from high quality sheet steel for exceptional durability
Five drawers provide versatile storage options for different tools and components
The heavy duty design includes push pull handles for easy manoeuvrability
Fitted with 125mm diameter castors for seamless movement across floors
The cabinets surface is powder coated for enhanced resistance to scratches and corrosion
Stylish powder coated finish in a contemporary colour combination ensures aesthetic integration into any setting
