Bott, 5 Drawer Sheet Steel Floor Standing Cabinet 890 mm 1.05m, 650 mm
- RS Stock No.:
- 662-501
- Mfr. Part No.:
- 40402164.11V
- Manufacturer:
- Bott
Subtotal (1 unit)*
€2,196.78
(exc. VAT)
€2,702.04
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 27 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €2,196.78 |
*price indicative
- RS Stock No.:
- 662-501
- Mfr. Part No.:
- 40402164.11V
- Manufacturer:
- Bott
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bott | |
| Sub Type | Cabinet | |
| Product Type | Cabinet | |
| Floor Standing | Yes | |
| Number of Drawers | 5 | |
| Wheeled | Yes | |
| Material | Sheet Steel | |
| Width | 1.05m | |
| Standards/Approvals | No | |
| Depth | 650mm | |
| Height | 890mm | |
| Select all | ||
|---|---|---|
Brand Bott | ||
Sub Type Cabinet | ||
Product Type Cabinet | ||
Floor Standing Yes | ||
Number of Drawers 5 | ||
Wheeled Yes | ||
Material Sheet Steel | ||
Width 1.05m | ||
Standards/Approvals No | ||
Depth 650mm | ||
Height 890mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Bott Cubio mobile drawer cabinet is designed to enhance organisation and efficiency in any workspace. With a robust steel housing and a stylish powder coated finish in gentian blue and light grey, this cabinet not only offers functionality but also adds an aesthetic touch to your environment. It features five spacious drawers, each fitted for ease of access with a push pull handle and 100% extension, ensuring that your tools and supplies are always within reach. The durable design is paired with 125mm castors for effortless mobility, making this cabinet ideal for dynamic work settings. Its configuration accommodates various drawer heights, allowing for versatile storage of items ranging from small tools to larger equipment, all while maintaining a neat and orderly workspace.
Constructed from heavy duty sheet steel for exceptional durability
Equipped with five drawers ideal for varied storage needs
100% extension drawers provide full access to items stored inside
Push pull handle allows for smooth and easy operation
125mm diameter castors enhance mobility making relocation effortless
Drawer heights configured for optimal storage of tools and equipment
Finished in a resilient powder coat which ensuring longevity and aesthetic appeal
Available in gentian blue and light grey for a contemporary look
Designed for both functional use and professional workspace integration
