Bott, 5 Drawer Sheet Steel Floor Standing Storage Cabinet 990 mm 1.05m, 650 mm
- RS Stock No.:
- 662-035
- Mfr. Part No.:
- 40402165.16V
- Manufacturer:
- Bott
Subtotal (1 unit)*
€2,135.64
(exc. VAT)
€2,626.84
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 27 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €2,135.64 |
*price indicative
- RS Stock No.:
- 662-035
- Mfr. Part No.:
- 40402165.16V
- Manufacturer:
- Bott
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bott | |
| Sub Type | Mobile Cabinet | |
| Product Type | Storage Cabinet | |
| Floor Standing | Yes | |
| Number of Drawers | 5 | |
| Wheeled | Yes | |
| Material | Sheet Steel | |
| Width | 1.05m | |
| Standards/Approvals | No | |
| Depth | 650mm | |
| Height | 990mm | |
| Select all | ||
|---|---|---|
Brand Bott | ||
Sub Type Mobile Cabinet | ||
Product Type Storage Cabinet | ||
Floor Standing Yes | ||
Number of Drawers 5 | ||
Wheeled Yes | ||
Material Sheet Steel | ||
Width 1.05m | ||
Standards/Approvals No | ||
Depth 650mm | ||
Height 990mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Bott Cubio mobile drawer cabinet with 5 drawers is designed for optimal functionality in various work environments. This robust piece features a heavy duty steel housing that assures durability and reliability, making it an essential tool for organising tools and equipment. Its push pull handle enhances accessibility while the 100% extension drawers provide easy access to stored items. Each drawer is engineered with a blocking mechanism for added safety during use. Finished in a sleek RAL 7035 light grey, this cabinet fits seamlessly in any modern workspace. The multiplex worktop adds versatility, allowing it to double as a workspace.
Heavy duty steel construction promises longevity and resistance to wear
Five drawers with individual load capacities of 50 kg accommodate various storage needs
Drawers of varying heights facilitate the organisation of items of different sizes
The blocking mechanism in the drawers ensures secure usage without accidental openings
The powder coated surface not only enhances aesthetics but also provides protection against scratches and corrosion
125mm diameter castors enable smooth mobility making it easy to reposition as needed
Multiplex worktop is ideal for additional workspace or as a staging area for equipment
