Bott 1 Door Steel Floor Standing Cupboard 2 m 650mm, 650 mm

Subtotal (1 unit)*

€1,136.72

(exc. VAT)

€1,398.17

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 16 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€1,136.72

*price indicative

RS Stock No.:
663-722
Mfr. Part No.:
40019125.24V
Manufacturer:
Bott
Find similar products by selecting one or more attributes.
Select all

Brand

Bott

Sub Type

Shelf Cupboard

Product Type

Cupboard

Floor Standing

Yes

Number of Doors

1

Number of Shelves

4

Lockable

Yes

Material

Steel

Width

650mm

Height

2m

Standards/Approvals

No

Depth

650mm

RoHS Status: Exempt

COO (Country of Origin):
GB
The Bott cubio shelf cupboard is a robust storage solution designed for demanding environments. Crafted from reinforced steel, it boasts a remarkable total capacity of up to 1.5 tones, making it ideal for storing heavy equipment and materials. The cupboard features a single, perform panel lined door, ensuring both security and accessibility. With four adjustable galvanized steel shelves, each capable of holding up to 100 kg, this cupboard offers flexible storage options to suit various needs. Finished in an attractive powder coat in crimson red and light grey, it not only meets functional requirements but also enhances the aesthetic of any workspace. With dimensions of 650mm in width, depth, and a height of 2000mm, it is perfectly sized for versatility in different settings.

Heavy duty, reinforced steel housing ensures durability

Total capacity of 1.5 tones, accommodating significant weight

Single perform panel lined door enhances security while allowing easy access

Four adjustable galvanized steel shelves provide flexible storage options

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy