Bott 2 Door Sheet Steel Floor Standing Cupboard 1.2 m 1.05m, 650 mm
- RS Stock No.:
- 661-487
- Mfr. Part No.:
- 40021096.16V
- Manufacturer:
- Bott
Subtotal (1 unit)*
€1,088.00
(exc. VAT)
€1,338.24
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 05 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €1,088.00 |
*price indicative
- RS Stock No.:
- 661-487
- Mfr. Part No.:
- 40021096.16V
- Manufacturer:
- Bott
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bott | |
| Sub Type | Shelf Cupboard | |
| Product Type | Cupboard | |
| Floor Standing | Yes | |
| Number of Doors | 2 | |
| Number of Shelves | 3 | |
| Lockable | Yes | |
| Material | Sheet Steel | |
| Width | 1.05m | |
| Standards/Approvals | No | |
| Depth | 650mm | |
| Height | 1.2m | |
| Select all | ||
|---|---|---|
Brand Bott | ||
Sub Type Shelf Cupboard | ||
Product Type Cupboard | ||
Floor Standing Yes | ||
Number of Doors 2 | ||
Number of Shelves 3 | ||
Lockable Yes | ||
Material Sheet Steel | ||
Width 1.05m | ||
Standards/Approvals No | ||
Depth 650mm | ||
Height 1.2m | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Bott Cubio shelf cupboard is masterfully designed for robust storage solutions, showcasing a heavy-duty, reinforced steel housing that can support an impressive total capacity of up to 1.5 tonnes. With double, perforated panel-lined doors and three adjustable galvanised steel shelves capable of holding 100kg each, this cupboard perfectly combines functionality with strength. Finished in a durable RAL 7035 light grey powder coat paint, it not only stands up to demanding environments but also maintains an aesthetically pleasing look. Its dimensions of 1050x650x1200mm make it an ideal choice for various workspace settings, ensuring both practicality and style.
Heavy duty construction for enhanced durability
Double perforated panel doors allow for airflow and visibility
Three adjustable shelves provide versatile storage options
Shelves can hold a uniform distributed load of 100kg each
Finished in a resilient RAL 7035 light grey powder coat for longevity
Compact dimensions fit conveniently in limited spaces
Attractive design blends seamlessly in professional environments
Related links
- Bott 2 Door Sheet Steel Floor Standing Cupboard 1200 mm 1050mm, 650 mm
- Bott 2 Door Steel Floor Standing Cupboard 1200 mm 1050mm, 650 mm
- Bott 2 Door Sheet Steel Floor Standing Cupboard 1200 mm 1050mm, 525 mm
- Insertion & Extraction Tools
- RS PRO 175mm LCD Inclinometer
- Cable Knives | Cable Stripping Knife
- Hand Saws | Hacksaws | Pad Saws
- Connector Wrenches
