Bott 1 Door, 5 Drawer Sheet Steel Floor Standing Storage Cabinet 885 mm 1.05m, 525 mm
- RS Stock No.:
- 661-489
- Mfr. Part No.:
- 41006015.19V
- Manufacturer:
- Bott
Subtotal (1 unit)*
€1,834.98
(exc. VAT)
€2,257.03
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 04 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €1,834.98 |
*price indicative
- RS Stock No.:
- 661-489
- Mfr. Part No.:
- 41006015.19V
- Manufacturer:
- Bott
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bott | |
| Product Type | Storage Cabinet | |
| Sub Type | Mobile Cabinet | |
| Floor Standing | Yes | |
| Number of Doors | 1 | |
| Number of Shelves | 1 | |
| Number of Drawers | 5 | |
| Wheeled | Yes | |
| Material | Sheet Steel | |
| Depth | 525mm | |
| Standards/Approvals | No | |
| Width | 1.05m | |
| Height | 885mm | |
| Select all | ||
|---|---|---|
Brand Bott | ||
Product Type Storage Cabinet | ||
Sub Type Mobile Cabinet | ||
Floor Standing Yes | ||
Number of Doors 1 | ||
Number of Shelves 1 | ||
Number of Drawers 5 | ||
Wheeled Yes | ||
Material Sheet Steel | ||
Depth 525mm | ||
Standards/Approvals No | ||
Width 1.05m | ||
Height 885mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Bott Cubio maintenance trolley offers a robust solution for organisation and efficiency in any workspace. Designed with a heavy-duty reinforced steel housing, this trolley features a top tray with a mat and a configuration of five drawers, providing ample storage for tools and equipment. The trolley's drawers have a 100% extension feature, allowing for easy access to contents while ensuring safety with a drawer blocking mechanism. With a weight capacity of 50kg per drawer and a cupboard section equipped with a galvanised steel shelf supporting up to 100kg, this trolley is both durable and practical. Finished in an attractive powder coat paint available in light grey and anthracite grey, it not only functions effectively but also complements a variety of environments. With dimensions of 1050mm in width, 525mm in depth, and 885mm in height, it fits snugly into any workspace.
Robust steel housing ensures long-lasting durability
Top tray with mat provides an ideal work surface
Five drawers cater to varied storage needs
100% extension drawers for easy access to tools
Drawer blocking mechanism enhances safety during use
Each drawer can support up to 50kg, accommodating heavier items
Cupboard section with galvanised steel shelf supports 100kg for additional storage
Finished with a durable powder coat for enhanced aesthetics and protection
Available in complementary RAL colours to suit any workplace decor
Compact dimensions make it suitable for any confined space
