Bott 1 Door, 5 Drawer Sheet Steel Floor Standing Storage Cabinet 885 mm 1.05m, 525 mm

Subtotal (1 unit)*

€1,834.98

(exc. VAT)

€2,257.03

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 08 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€1,834.98

*price indicative

RS Stock No.:
662-728
Mfr. Part No.:
41006015.24V
Manufacturer:
Bott
Find similar products by selecting one or more attributes.
Select all

Brand

Bott

Sub Type

Mobile Cabinet

Product Type

Storage Cabinet

Floor Standing

Yes

Number of Doors

1

Number of Shelves

1

Number of Drawers

5

Wheeled

Yes

Material

Sheet Steel

Depth

525mm

Standards/Approvals

No

Width

1.05m

Height

885mm

RoHS Status: Exempt

COO (Country of Origin):
GB
The Bott Cubio maintenance trolley with cupboard and five drawers is a robust solution designed to streamline your workspace. Built from heavy-duty, reinforced sheet steel, this trolley offers dual independent storage sections, ensuring organisational efficiency. Its 100% extension drawers feature drawer blocking for safety and convenience. Ideal for various environments, the trolley combines practicality with style, finished in a durable powder coat in a striking crimson red with a light grey secondary colour. The thoughtfully designed dimensions make it not only compact and mobile, but also powerful enough to handle substantial loads, making it perfect for workshops and maintenance tasks.

Heavy-duty reinforced steel construction ensures long-lasting durability

Five 100% extension drawers provide ample storage with a 50kg load capacity each

Features a cupboard section with a galvanised steel shelf capable of supporting up to 100kg

The mobile trolley is equipped with 125mm diameter castors for easy manoeuvrability

A push-pull handle enhances functionality for effortless movement

Finished in RAL 3004 crimson red and RAL 7035 light grey for a modern aesthetic

Drawer configuration includes various heights for accommodating different tools and equipment

Top tray with mat adds utility while protecting surfaces and tools

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy