Bott 2 Door Steel Floor Standing Cupboard 1.6 m 80mm, 650 mm

Subtotal (1 unit)*

€1,138.76

(exc. VAT)

€1,400.67

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 18 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€1,138.76

*price indicative

RS Stock No.:
663-530
Mfr. Part No.:
40020114.11V
Manufacturer:
Bott
Find similar products by selecting one or more attributes.
Select all

Brand

Bott

Sub Type

Shelf Cupboard

Product Type

Cupboard

Floor Standing

Yes

Number of Doors

2

Number of Shelves

3

Lockable

Yes

Material

Steel

Width

80mm

Standards/Approvals

No

Depth

650mm

Height

1.6m

RoHS Status: Exempt

COO (Country of Origin):
GB
The Bott cubio shelf cupboard is expertly designed for robust storage solutions, perfect for any workshop or professional environment. This heavy-duty unit features a reinforced steel construction, providing a total capacity of up to 1.5 tones. With adjustable galvanized steel shelves that support up to 100kg each, it accommodates various items securely. The striking design is enhanced with double, perform panel-lined doors that ensure easy access while maintaining strength and durability. Finished in a sleek powder coat paint, it is available in RAL 5010 gentian blue and RAL 7035 light grey, combining aesthetics with functionality. Dimensions of 800mm in width, 650mm in depth, and 1600mm in height make it an ideal fit for diverse spaces.

Constructed from heavy-duty sheet steel for enhanced durability

Total weight capacity of 1.5 tones for versatile storage applications

Includes three adjustable shelves, perfect for managing varying loads

Powder-coated finish in gentian blue and light grey for a modern look

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy