Bott 2 Door Steel Floor Standing Cupboard 1 m 1.05m, 325 mm
- RS Stock No.:
- 661-634
- Mfr. Part No.:
- 40031063.19V
- Manufacturer:
- Bott
Subtotal (1 unit)*
€558.70
(exc. VAT)
€687.20
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 08 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €558.70 |
*price indicative
- RS Stock No.:
- 661-634
- Mfr. Part No.:
- 40031063.19V
- Manufacturer:
- Bott
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bott | |
| Product Type | Cupboard | |
| Sub Type | Wall Cupboard | |
| Floor Standing | Yes | |
| Number of Doors | 2 | |
| Wheeled | No | |
| Material | Steel | |
| Height | 1m | |
| Standards/Approvals | No | |
| Width | 1.05m | |
| Depth | 325mm | |
| Select all | ||
|---|---|---|
Brand Bott | ||
Product Type Cupboard | ||
Sub Type Wall Cupboard | ||
Floor Standing Yes | ||
Number of Doors 2 | ||
Wheeled No | ||
Material Steel | ||
Height 1m | ||
Standards/Approvals No | ||
Width 1.05m | ||
Depth 325mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Bott Cubio wall cupboard is engineered to deliver robust storage solutions for both professional and domestic settings. Constructed from reinforced steel, it boasts a remarkable total capacity of up to 1 tonne, ensuring it can handle even the heftiest of items. This unit features double, perfo panel lined doors, enhancing durability while providing efficient organisation for tools and equipment. Finished in a sophisticated powder coat in RAL 7035 light grey and RAL 7016 anthracite grey, this cupboard not only meets functional needs but also complements a modern workspace aesthetic. With dimensions of 1050mm width, 325mm depth, and 1000mm height, it fits seamlessly into various environments, while its lightweight design of just 42.40kg makes it easy to install.
Constructed from heavy duty sheet steel for enhanced durability
Double perfo panel lined doors for increased functionality and organisation
Finished in powder coat paint for a sleek and modern appearance
Compact size allows for versatile placement in various settings
Lightweight design simplifies installation and relocation
Perfo door type supports effective ventilation and accessibility
Related links
- Bott 2 Door Steel Floor Standing Cupboard 1 m 1.05m, 325 mm
- Bott 2 Door Sheet Steel Floor Standing Cupboard 1 m 1.05m, 325 mm
- Bott 2 Door Steel Floor Standing Cupboard 2 m 1.05m, 325 mm
- Bott 2 Door Sheet Steel Floor Standing Cupboard 2 m 1.05m, 325 mm
- Bott 2 Door Sheet Steel Cupboard 1 m 1.05m, 325 mm
- Bott 2 Door Steel Floor Standing Cupboard 700 mm 1.05m, 325 mm
- Bott 2 Door Steel Storage Cabinet 1 m 1.05m, 325 mm
- Bott 2 Door Steel Floor Standing Cupboard 1 m 1.05m, 650 mm
