Bott 1 Door, 2 Drawer Steel Floor Standing Cabinet 700 mm 525mm, 650 mm

Subtotal (1 unit)*

€794.99

(exc. VAT)

€977.84

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€794.99

*price indicative

RS Stock No.:
661-664
Mfr. Part No.:
40018021.11V
Manufacturer:
Bott
Find similar products by selecting one or more attributes.
Select all

Brand

Bott

Product Type

Cabinet

Sub Type

Cabinet

Floor Standing

Yes

Number of Doors

1

Number of Drawers

2

Lockable

Yes

Material

Steel

Width

525mm

Standards/Approvals

No

Height

700mm

Depth

650mm

RoHS Status: Exempt

COO (Country of Origin):
GB
The Bott cubio drawer-door cabinet with 2 drawers is the perfect storage solution for your workspace, combining strength and practicality. Featuring a robust, reinforced steel housing that boasts a remarkable total capacity of up to 1.5 tones, it ensures your tools and materials are securely housed. With 100% extension drawers, access to your items is made effortless, while the cupboard section features a single perform lined door for easy viewing and organization. Finished in a durable powder coat paint, this cabinet not only offers longevity but also a stylish aesthetic in light grey and gentian blue, ensuring it complements various settings. Its compact design with measurements of 525mm in width, 650mm in depth, and 700mm in height makes it a versatile addition to any workspace.

Heavy-duty reinforced steel construction for supreme strength

Total capacity of up to 1.5 tones, accommodating heavy tools

Two fully extending drawers for easy access to stored items

Drawer load capacity of 75kg ensures reliability for your heaviest items

Drawer heights of 75mm and 100mm for varied storage options

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy