Bott 1 Door, 2 Drawer Steel Floor Standing Cabinet 700 mm 525mm, 650 mm

Subtotal (1 unit)*

€794.99

(exc. VAT)

€977.84

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 17 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€794.99

*price indicative

RS Stock No.:
662-486
Mfr. Part No.:
40018021.19V
Manufacturer:
Bott
Find similar products by selecting one or more attributes.
Select all

Brand

Bott

Product Type

Cabinet

Sub Type

Cabinet

Floor Standing

Yes

Number of Doors

1

Number of Drawers

2

Lockable

Yes

Material

Steel

Depth

650mm

Height

700mm

Width

525mm

Standards/Approvals

No

RoHS Status: Exempt

COO (Country of Origin):
GB
The Bott cubio drawer-door cabinet offers a robust storage solution designed to enhance organization in any workspace. Built from heavy-duty reinforced steel, this unit boasts a generous capacity of up to 1.5 tones, providing secure housing for a variety of tools and equipment. Its clever design includes 100% extension drawers, allowing easy access to stored items, while accommodating drawers of varying heights (75mm and 100mm) with a load capacity of 75kg each. With dimensions of 525x650x700mm, this cabinet fits seamlessly into tight spaces, merging functionality with aesthetic appeal, as it comes finished in a stylish powder coat paint in anthracite grey and light grey. Perfect for workshops or industrial environments, it’s both a practical and visually pleasing addition.

Constructed with reinforced steel for exceptional durability

Capacity to safely hold up to 1.5 tones of weight

Features 100% extension drawers for maximum accessibility

Drawer configurations include various heights to suit specific storage needs

Finished in powder coat paint for a long-lasting and attractive finish

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy