Bott 2 Door Steel Floor Standing Cupboard 2 m 1.3m, 650 mm

Subtotal (1 unit)*

€1,806.55

(exc. VAT)

€2,222.06

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€1,806.55

*price indicative

RS Stock No.:
661-695
Mfr. Part No.:
40022060.16V
Manufacturer:
Bott
Find similar products by selecting one or more attributes.
Select all

Brand

Bott

Product Type

Cupboard

Sub Type

Cabinet

Floor Standing

Yes

Number of Doors

2

Lockable

Yes

Material

Steel

Depth

650mm

Height

2m

Standards/Approvals

No

Width

1.3m

RoHS Status: Exempt

COO (Country of Origin):
GB
The Bott Cubio shelf cupboard stands as a robust storage solution designed for both strength and efficiency. Constructed with heavy-duty, reinforced steel housing, it supports an impressive total capacity of up to 1.5 tonnes. This unit features double window panel doors for easy accessibility, coupled with four adjustable galvanised steel shelves, each capable of holding up to 160kg. Finished in a durable powder coat in light grey (RAL 7035), it blends seamlessly into any workspace, while its substantial dimensions of 1300mm width, 650mm depth, and 2000mm height make it ideal for various storage needs. Boasting a gross weight of 156.60kg, this cupboard is not only built to last but also to organise your tools and materials efficiently.

Heavy duty reinforced steel housing ensures durability and long lasting performance

Double window panel doors offer visibility and easy access to contents

Four adjustable galvanised steel shelves enhance versatility for different sized items

Each shelf supports up to 160kg catering to a range of heavy duty storage needs

Finished in a high quality powder coat for a professional look and enhanced resistance to wear

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy