Bott 2 Door Steel Floor Standing Cupboard 1.2 m 1.05m, 525 mm
- RS Stock No.:
- 661-702
- Mfr. Part No.:
- 40013061.19V
- Manufacturer:
- Bott
Subtotal (1 unit)*
€1,201.67
(exc. VAT)
€1,478.05
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €1,201.67 |
*price indicative
- RS Stock No.:
- 661-702
- Mfr. Part No.:
- 40013061.19V
- Manufacturer:
- Bott
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bott | |
| Product Type | Cupboard | |
| Sub Type | Cabinet | |
| Floor Standing | Yes | |
| Number of Doors | 2 | |
| Lockable | Yes | |
| Material | Steel | |
| Height | 1.2m | |
| Depth | 525mm | |
| Standards/Approvals | No | |
| Width | 1.05m | |
| Select all | ||
|---|---|---|
Brand Bott | ||
Product Type Cupboard | ||
Sub Type Cabinet | ||
Floor Standing Yes | ||
Number of Doors 2 | ||
Lockable Yes | ||
Material Steel | ||
Height 1.2m | ||
Depth 525mm | ||
Standards/Approvals No | ||
Width 1.05m | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Bott cubio shelf cupboard is a robust storage solution designed to withstand demanding environments. Featuring a heavy-duty, reinforced steel housing, this unit can support a total capacity of up to 1.5 tones, ensuring it meets the needs of any workspace. The cupboard includes double window panel doors that not only provide a clear view of stored items but also contribute to its sleek design. With three adjustable galvanized steel shelves, capable of holding 100kg each, it offers versatile storage options perfectly suited for tools and equipment. Finished in a durable powder coat paint, the cupboard is available in RAL 7035 light grey and RAL 7016 anthracite grey, seamlessly fitting into any modern workspace.
Heavy-duty, reinforced steel housing for exceptional durability
Total capacity of up to 1.5 tones caters to substantial storage needs
Double window panel doors allow for easy visibility of contents
Three adjustable galvanized steel shelves enhance versatility
Each shelf supports a load of 100kg, ideal for heavy items
Related links
- Bott 2 Door Sheet Steel Floor Standing Cupboard 1.2 m 1.05m, 525 mm
- Bott 2 Door Steel Floor Standing Cupboard 2 m 1.05m, 525 mm
- Bott 2 Door Steel Floor Standing Cupboard 1 m 1.05m, 525 mm
- Bott 2 Door Steel Floor Standing Cupboard 1.6 m 1.05m, 525 mm
- Bott 2 Door Sheet Steel Floor Standing Cupboard 2 m 1.05m, 525 mm
- Bott 2 Door Sheet Steel Floor Standing Cupboard 1 m 1.05m, 525 mm
- Bott 2 Door Sheet Steel Floor Standing Cupboard 1.6 m 1.05m, 525 mm
- Bott 2 Door 525 mm
