Bott 2 Door Steel Floor Standing Cupboard 2 m 1.05m, 525 mm
- RS Stock No.:
- 661-744
- Mfr. Part No.:
- 40013071.11V
- Manufacturer:
- Bott
Subtotal (1 unit)*
€1,530.29
(exc. VAT)
€1,882.26
(inc. VAT)
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €1,530.29 |
*price indicative
- RS Stock No.:
- 661-744
- Mfr. Part No.:
- 40013071.11V
- Manufacturer:
- Bott
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bott | |
| Sub Type | Cabinet | |
| Product Type | Cupboard | |
| Floor Standing | Yes | |
| Number of Doors | 2 | |
| Number of Shelves | 4 | |
| Lockable | Yes | |
| Material | Steel | |
| Depth | 525mm | |
| Height | 2m | |
| Width | 1.05m | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Bott | ||
Sub Type Cabinet | ||
Product Type Cupboard | ||
Floor Standing Yes | ||
Number of Doors 2 | ||
Number of Shelves 4 | ||
Lockable Yes | ||
Material Steel | ||
Depth 525mm | ||
Height 2m | ||
Width 1.05m | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Bott cubio shelf cupboard is meticulously designed to offer an efficient storage solution, boasting a robust reinforced steel construction capable of supporting a total weight of up to 1.5 tones. With its intelligent sliding door mechanism, this cupboard allows for effortless accessibility while optimizing space in any workshop or storage area. Generously equipped with four adjustable galvanized steel shelves, each capable of bearing 100kg, it ensures flexibility to accommodate various items. The stylish powder-coated finish in gentian blue (RAL 5010) and light grey (RAL 7035) not only enhances durability but also adds a sophisticated touch to the environment. Its dimensions of 1050mm in width, 525mm in depth, and 2000mm in height make it a practical addition, fulfilling diverse storage needs while maintaining a professional appearance.
Heavy-duty reinforced steel housing for exceptional durability
Sliding door design maximizes space and facilitates easy access
Four adjustable galvanized steel shelves tailor storage to your needs
100kg load capacity per shelf perfect for heavy items
Related links
- Bott 2 Door Steel Floor Standing Cupboard 2 m 1.05m, 525 mm
- Bott 2 Door Sheet Steel Floor Standing Cupboard 2 m 1.05m, 525 mm
- Bott 2 Door 525 mm
- Bott 2 Door Steel Floor Standing Cupboard 1.6 m 1.05m, 525 mm
- Bott 2 Door Steel Floor Standing Cupboard 1.2 m 1.05m, 525 mm
- Bott 2 Door Steel Floor Standing Cupboard 1 m 1.05m, 525 mm
- Bott 2 Door Sheet Steel Floor Standing Cupboard 1 m 1.05m, 525 mm
- Bott 2 Door Sheet Steel Floor Standing Cupboard 1.2 m 1.05m, 525 mm
