Bott 2 Door Steel Floor Standing Cupboard 2 m 1.05m, 650 mm

Subtotal (1 unit)*

€1,323.47

(exc. VAT)

€1,627.87

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 05 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€1,323.47

*price indicative

RS Stock No.:
661-713
Mfr. Part No.:
40021103.11V
Manufacturer:
Bott
Find similar products by selecting one or more attributes.
Select all

Brand

Bott

Sub Type

Cabinet

Product Type

Cupboard

Floor Standing

Yes

Number of Doors

2

Lockable

Yes

Material

Steel

Width

1.05m

Standards/Approvals

No

Depth

650mm

Height

2m

RoHS Status: Exempt

COO (Country of Origin):
GB
The Bott Cubio panel cupboard is an exceptional storage solution designed for those needing robust and reliable organisation. Featuring a heavy-duty, reinforced steel housing, this cupboard boasts an impressive total capacity of up to 1.5 tonnes, making it perfect for storing a variety of items securely. The double, perforated panel lined doors and a louvre back panel offer maximum accessibility and ventilation, while the sleek, durable powder coat finish in RAL 5010 gentian blue and RAL 7035 light grey adds a touch of modern elegance. With generous dimensions of 1050x650x2000mm, it easily fits into any workspace while ensuring substantial storage efficiency.

Heavy duty reinforced steel construction ensures maximum durability

Double perforated panel lined doors enhance accessibility and airflow

Louvre back panel provides additional ventilation for stored items

Durable powder coat finish in gentian blue and light grey combines style with resilience

Optimised dimensions for efficient use of space in professional environments

Designed to meet the needs of various applications including workshop and office settings

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy