Bott 2 Door, 0 Drawer Steel Floor Standing Cupboard 2 m 1.05m, 525 mm
- RS Stock No.:
- 272-4005
- Mfr. Part No.:
- 40013053.19V
- Manufacturer:
- Bott
Subtotal (1 unit)*
€1,335.64
(exc. VAT)
€1,642.84
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €1,335.64 |
*price indicative
- RS Stock No.:
- 272-4005
- Mfr. Part No.:
- 40013053.19V
- Manufacturer:
- Bott
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bott | |
| Sub Type | Cupboard with Shelf | |
| Product Type | Cupboard | |
| Floor Standing | Yes | |
| Number of Doors | 2 | |
| Number of Shelves | 4 | |
| Number of Drawers | 0 | |
| Lockable | Yes | |
| Wheeled | No | |
| Material | Steel | |
| Width | 1.05m | |
| Standards/Approvals | No | |
| Height | 2m | |
| Depth | 525mm | |
| Select all | ||
|---|---|---|
Brand Bott | ||
Sub Type Cupboard with Shelf | ||
Product Type Cupboard | ||
Floor Standing Yes | ||
Number of Doors 2 | ||
Number of Shelves 4 | ||
Number of Drawers 0 | ||
Lockable Yes | ||
Wheeled No | ||
Material Steel | ||
Width 1.05m | ||
Standards/Approvals No | ||
Height 2m | ||
Depth 525mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Bott Cupboard is a cubio shelf cupboard which is made from sheet steel material and finished in durable powder coat paint. This cupboard has reinforced doors with 4 adjustable height, galvanised steel shelves. This cupboard constructed with 1050 mm wi
Perfo panel lined
10 year guarantee
100 kg shelf load capacity
Heavy duty and reinforced steel housing
