Bott 2 Door Steel Floor Standing Cupboard 2 m 1.05m, 525 mm

Subtotal (1 unit)*

€1,460.72

(exc. VAT)

€1,796.69

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€1,460.72

*price indicative

RS Stock No.:
663-199
Mfr. Part No.:
40013071.16V
Manufacturer:
Bott
Find similar products by selecting one or more attributes.
Select all

Brand

Bott

Product Type

Cupboard

Sub Type

Cabinet

Floor Standing

Yes

Number of Doors

2

Number of Shelves

4

Lockable

Yes

Material

Steel

Width

1.05m

Standards/Approvals

No

Height

2m

Depth

525mm

RoHS Status: Exempt

COO (Country of Origin):
GB
The Bott cubio shelf cupboard is designed to provide robust storage solutions for a variety of spaces. Crafted with a heavy-duty, reinforced steel housing, it boasts an impressive total capacity of up to 1.5 tones, making it ideal for heavy loads. Featuring double sliding doors, this cupboard offers easy access to four adjustable galvanized steel shelves, each with a load capacity of 100kg. The cupboard is finished in a durable powder coat paint in a sleek RAL 7035 light grey, ensuring not only style but also resilience against wear and tear. With its dimensions of 1050 mm in width, 525 mm in depth, and 2000 mm in height, it is perfectly suited for both industrial and office environments, providing a sturdy and functional solution for your storage needs.

Heavy-duty reinforced steel housing for maximum durability

Total capacity of up to 1.5 tones to accommodate substantial items

Double sliding doors for convenient access in tight spaces

Four adjustable galvanized steel shelves with individual load capacity of 100kg

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy