Bott 2 Door Steel Floor Standing Cupboard 1.2 m 80mm, 525 mm

Subtotal (1 unit)*

€923.57

(exc. VAT)

€1,135.99

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€923.57

*price indicative

RS Stock No.:
661-906
Mfr. Part No.:
40012079.16V
Manufacturer:
Bott
Find similar products by selecting one or more attributes.
Select all

Brand

Bott

Sub Type

Shelf Cupboard

Product Type

Cupboard

Floor Standing

Yes

Number of Doors

2

Number of Shelves

3

Lockable

Yes

Material

Steel

Standards/Approvals

No

Width

80mm

Depth

525mm

Height

1.2m

RoHS Status: Exempt

COO (Country of Origin):
GB
The Bott cubio shelf cupboard is an exemplary storage solution designed to meet robust organizational needs in various settings. With its heavy-duty reinforced steel housing, this cupboard can support up to 1.5 tones, ensuring it stands up to the demands of any workshop or commercial environment. The cupboard features double perforated panel-lined doors that are not only secure but also designed for easy access. Internally, it includes three adjustable galvanized steel shelves with a load capacity of 100kg each, allowing for flexible storage options. Finished in a durable light grey powder coat, this cupboard is not only practical but also visually appealing, making it a smart choice for enhancing workplace efficiency while maintaining a tidy aesthetic.

Heavy-duty design made from reinforced steel to withstand daily use

Total capacity of 1.5 tones for storing a variety of items

Double perforated panel-lined doors for enhanced security and accessibility

Three adjustable galvanized steel shelves that can hold up to 100kg each

Finishing in durable RAL 7035 light grey powder coat for a long-lasting look

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy