Bott 2 Door Steel Floor Standing Cupboard 900 mm 80mm, 525 mm

Subtotal (1 unit)*

€763.22

(exc. VAT)

€938.76

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€763.22

*price indicative

RS Stock No.:
663-502
Mfr. Part No.:
40012115.16V
Manufacturer:
Bott
Find similar products by selecting one or more attributes.
Select all

Brand

Bott

Sub Type

Shelf Cupboard

Product Type

Cupboard

Floor Standing

Yes

Number of Doors

2

Number of Shelves

2

Lockable

Yes

Material

Steel

Standards/Approvals

No

Width

80mm

Height

900mm

Depth

525mm

RoHS Status: Exempt

COO (Country of Origin):
GB
The Bott cubio shelf cupboard delivers a robust storage solution designed for heavy-duty use in a variety of industrial settings. Crafted from high-quality sheet steel, this cupboard features a total capacity of up to 1.5 tones, ensuring it can accommodate substantial loads. Its reinforced steel housing and double, perform panel lined doors offer superior durability and security for your tools and equipment. Finished with a long-lasting, powder-coated paint in light grey, the cubio cupboard not only provides functionality but also blends seamlessly into professional environments. With two adjustable galvanized steel shelves, each supporting up to 100kg, this unit is adaptable to your storage needs whilst maintaining a compact footprint.

Heavy-duty design supports a total load capacity of 1.5 tones

Constructed from reinforced sheet steel for enhanced durability

Double perform panel lined doors ensure secure and convenient access

Two galvanized steel shelves are adjustable to suit various storage needs

All surfaces are finished with a durable powder coating in RAL 7035 light grey

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy